Recently searched

    Elesa Gloss Black Brass Handle 62 mm Height, 30mm Width, 200mm Length

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    $219.18

    (exc. GST)

    $241.10

    (inc. GST)

    Add to Basket
    Select or type quantity
    5 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    5 - 20$43.836$219.18
    25 - 45$41.646$208.23
    50 - 145$39.45$197.25
    150 +$36.822$184.11

    **price indicative

    RS Stock No.:
    268-7577
    Mfr. Part No.:
    138141
    Brand:
    Elesa
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Elesa

    Material

    Brass

    Finish

    Gloss

    Length

    200mm

    Height

    62 mm

    Width

    30mm

    Handle Type

    Bridge Handle

    Fixing Centres

    179mm

    Colour

    Black

    Related links