Recently searched

    Elesa Gloss Black Polyamide Handle 42 mm Height, 26mm Width, 42mm Length

    Bulk discount available

    Subtotal (1 pack of 50 units)**

    $260.05

    (exc. GST)

    $286.05

    (inc. GST)

    Add to Basket
    Select or type quantity
    50 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    50 - 200$5.201$260.05
    250 - 450$4.941$247.05
    500 - 1450$4.681$234.05
    1500 +$4.369$218.45

    **price indicative

    RS Stock No.:
    268-7574
    Mfr. Part No.:
    121001 Elesa
    Brand:
    Elesa
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Elesa

    Material

    Polyamide

    Finish

    Gloss

    Length

    42mm

    Height

    42 mm

    Width

    26mm

    Colour

    Black

    Related links