Recently searched

    Elesa Matt Black Polyamide Handle 38 mm Height, 25mm Width, 134mm Length

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    $186.09

    (exc. GST)

    $204.70

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 02/09/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    10 - 40$18.609$186.09
    50 - 90$17.679$176.79
    100 - 290$16.749$167.49
    300 +$15.63$156.30

    **price indicative

    RS Stock No.:
    268-7690
    Mfr. Part No.:
    37291
    Brand:
    Elesa
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Elesa

    Material

    Polyamide

    Finish

    Matt

    Length

    134mm

    Height

    38 mm

    Width

    25mm

    Colour

    Black

    Related links