Elesa Matt Black Polyamide Handle 85 mm Height, 22mm Width, 85mm Length
- RS Stock No.:
- 268-7663
- Mfr. Part No.:
- 286151-C1
- Brand:
- Elesa
Bulk discount available
Subtotal (1 pack of 25 units)**
$376.58
(exc. GST)
$414.22
(inc. GST)
25 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
25 - 100 | $15.063 | $376.575 |
125 - 225 | $14.31 | $357.75 |
250 - 725 | $13.557 | $338.925 |
750 + | $12.653 | $316.325 |
**price indicative
- RS Stock No.:
- 268-7663
- Mfr. Part No.:
- 286151-C1
- Brand:
- Elesa
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Elesa | |
Material | Polyamide | |
Finish | Matt | |
Length | 85mm | |
Height | 85 mm | |
Width | 22mm | |
Colour | Black | |
Select all | ||
---|---|---|
Brand Elesa | ||
Material Polyamide | ||
Finish Matt | ||
Length 85mm | ||
Height 85 mm | ||
Width 22mm | ||
Colour Black | ||
Related links
- Elesa Matt Black PA Handle 35 mm Height 116mm Length
- Elesa Matt Black Steel Handle 43 mm Height 72.5mm Length
- Elesa Matt Black PA Handle 19 mm Height 50mm Length
- Elesa Matt Black PA Handle 37 mm Height 137mm Length
- Elesa Matt Black PA Handle 24 mm Height 73mm Length
- Elesa Matt Black PA Handle 29.5 mm Height 130mm Length
- Elesa Matt Black PA Handle 68 mm Height 339mm Length
- Elesa Matt Black PA Handle 22 mm Height 115mm Length