Elesa Gloss Black Polyamide Handle 42 mm Height, 26mm Width, 42mm Length
- RS Stock No.:
- 268-7573
- Mfr. Part No.:
- 120991 Elesa
- Brand:
- Elesa
Bulk discount available
Subtotal (1 pack of 50 units)**
$273.05
(exc. GST)
$300.35
(inc. GST)
50 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
50 - 200 | $5.461 | $273.05 |
250 - 450 | $5.188 | $259.40 |
500 - 1450 | $4.915 | $245.75 |
1500 + | $4.587 | $229.35 |
**price indicative
- RS Stock No.:
- 268-7573
- Mfr. Part No.:
- 120991 Elesa
- Brand:
- Elesa
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Elesa | |
Material | Polyamide | |
Finish | Gloss | |
Length | 42mm | |
Height | 42 mm | |
Width | 26mm | |
Colour | Black | |
Select all | ||
---|---|---|
Brand Elesa | ||
Material Polyamide | ||
Finish Gloss | ||
Length 42mm | ||
Height 42 mm | ||
Width 26mm | ||
Colour Black | ||
Related links
- Elesa Gloss Black Polyamide Handle 42 mm Height 42mm Length
- Elesa Gloss Black Polyamide Handle 25 mm Height 25mm Length
- Elesa Gloss Black Polyamide Handle 32 mm Height 32mm Length
- Elesa Gloss Black Polyamide Handle 54.5 mm Height 54.5mm Length
- Elesa Gloss Black Brass Handle 54 mm Height 138mm Length
- Elesa Gloss Black Brass Handle 62 mm Height 200mm Length
- Elesa Gloss Black PA Handle 17 mm Height 103mm Length
- RS PRO Matt Black Glass Filled Nylon Cabinet Handle 42 mm Height 117mm Length