Hammond Black Powder Coating Steel Drawer Handle 33 mm Height, 187mm Width, 10mm Length
- RS Stock No.:
- 256-5589
- Mfr. Part No.:
- 1427L1BK
- Brand:
- Hammond
Subtotal (1 unit)**
$10.83
(exc. GST)
$11.91
(inc. GST)
31 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $10.83 |
**price indicative
- RS Stock No.:
- 256-5589
- Mfr. Part No.:
- 1427L1BK
- Brand:
- Hammond
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hammond | |
Material | Steel | |
Finish | Black Powder Coating | |
Length | 10mm | |
Height | 33 mm | |
Width | 187mm | |
Select all | ||
---|---|---|
Brand Hammond | ||
Material Steel | ||
Finish Black Powder Coating | ||
Length 10mm | ||
Height 33 mm | ||
Width 187mm | ||
Related links
- Hammond Black Powder Coating Steel Drawer Handle 33 mm Height 10mm Length
- Hammond Chrome Steel Drawer Handle 33 mm Height 10mm Length
- Hammond Black Powder Coating Steel Drawer Handle 30 mm Height 10mm Length
- Hammond Black Powder Coating Steel Drawer Handle 38 mm Height 6mm Length
- Hammond Black Powder Coating Steel Drawer Handle 44 mm Height 6mm Length
- Hammond Black Powder Coating Steel Drawer Handle 38 mm Height 8mm Length
- Hammond Black Powder Coating Steel Drawer Handle 77 mm Height 6mm Length
- Hammond Black Powder Coating Steel Drawer Handle 38 mm Height 8mm Length