Tesa Original Next Gen 4965 Transparent Double Sided Paper Tape, 11.5N/cm 20N/cm, PET Backing, 50mm x 50 m

Subtotal (1 unit)*

$395.08

(exc. GST)

$434.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$395.08

*price indicative

RS Stock No.:
271-2751
Mfr. Part No.:
04965-00014-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Tape Type

Adhesive Tape

Product Type

Double Sided Paper Tape

Backing Material

PET

Width

50mm

Length

50m

Thickness

205μm

Colour

Transparent

Adhesive Material

Acrylic

Trade Name

Original Next Gen 4965

Adhesion Strength

11.5N/cm

Tensile Strength

20N/cm

Maximum Operating Temperature

200°C

Minimum Operating Temperature

-40°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Tesa Tape is a transparent and double sided self adhesive tape which consisting of a PET backing and a tackified acrylic adhesive. The bonding tape is suitable for the most demanding applications such as heavy stress, high temperatures of up to 200 degree Celsius and critical substrates. This tape shows excellent performance in demanding industrial, permanent and outdoor applications. The tape is available with several liner variants. Thanks to its outstanding technical specifications, this extensively tested adhesive tape fulfils all the requirements of DIN EN 45545 2 R1 and HL3, the highest hazard level.

Reliable bond

Highly resistant to ageing

Good tack and high performance

Highly resistant to humidity and UV light

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy