Tesa 4965 Original Next Gen Transparent Double Sided Industrial Mounting Tape, 13N/cm 20N/cm, PET Backing, 50mm x 50 m
- RS Stock No.:
- 145-321
- Mfr. Part No.:
- 04965-00014-00
- Brand:
- Tesa
Subtotal (1 unit)*
$120.75
(exc. GST)
$132.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 30 unit(s) shipping from 23 November 2026
- Plus 21 unit(s) shipping from 27 November 2026
Units | Per unit |
|---|---|
| 1 + | $120.75 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 145-321
- Mfr. Part No.:
- 04965-00014-00
- Brand:
- Tesa
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Double Sided Industrial Mounting Tape | |
| Backing Material | PET | |
| Tape Type | Double Coated Tape | |
| Width | 50mm | |
| Length | 50m | |
| Thickness | 205μm | |
| Colour | Transparent | |
| Adhesive Material | Biomass-Balanced Tackified Acrylic | |
| Adhesion Strength | 13N/cm | |
| Trade Name | 4965 Original Next Gen | |
| Tensile Strength | 20N/cm | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Double Sided Industrial Mounting Tape | ||
Backing Material PET | ||
Tape Type Double Coated Tape | ||
Width 50mm | ||
Length 50m | ||
Thickness 205μm | ||
Colour Transparent | ||
Adhesive Material Biomass-Balanced Tackified Acrylic | ||
Adhesion Strength 13N/cm | ||
Trade Name 4965 Original Next Gen | ||
Tensile Strength 20N/cm | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Double Sided Paper Tape, 50mm Width, 0.205mm Thickness - 04965-00014-00
Features and Benefits:
• PET backing gives dimensional stability and reduced stretch
• Operates from -40°C to 200°C for varied thermal conditions
• Tensile strength 20 N/cm supports secure load-bearing joins
• Overall thickness 0.205mm allows compact, low-profile fixing
• Produced with low-carbon manufacture reducing process emissions
Applications
• Ideal for mounting panels in automation cabinets
• Used with flexible circuitry and small form-factor devices
• Can be used for bonding insulation films in electrical systems
• Suitable for mechanical fixtures requiring thin, permanent joins
How does the tape perform under continuous heat exposure?
What substrate compatibility can be expected with the adhesive?
How does the backing influence handling during application?
What mechanical load capacity does the product offer for bonded joints?
Related links
- Tesa 4965 4965 Transparent Double Sided Paper Tape 11.5N/cm 20N/cm
- Tesa 4965 Tesa 4965 Transparent Double Sided Paper Tape 13N/cm 20N/cm, Polyethylene Terephthalate
- Tesa 4965 Tesa Fix Transparent Double Sided Plastic Tape 11.8N/cm 20N/cm, Polyethylene Terephthalate
- Tesa 4965 Tesa 4965 Transparent Double Sided Tape 13N/cm 20N/cm
- Tesa tesa 4965 Original Next Gen Transparent Double Sided Tape Polyethylene Terephthalate
- Tesa 4965 tesa 4965 Original Next Gen Transparent Double Sided Tape 13N/cm 20N/cm, Polyethylene
- Tesa 4965 Transparent Double Sided Plastic Tape 11.8N/cm 20N/cm
- Tesa 4965 Transparent Double Sided Tape Polyethylene Terephthalate Backing, 25mm x 50 m
