Tesa Original Next Gen 4965 Transparent Double Sided Plastic Tape, 11.8N/cm 20N/cm, Polyethylene Terephthalate Backing,
- RS Stock No.:
- 913-9523
- Distrelec Article No.:
- 304-02-526
- Mfr. Part No.:
- 04965-00014-00
- Brand:
- Tesa
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$120.75
(exc. GST)
$132.82
(inc. GST)
- RS Stock No.:
- 913-9523
- Distrelec Article No.:
- 304-02-526
- Mfr. Part No.:
- 04965-00014-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Polyethylene Terephthalate | |
| Product Type | Double Sided Plastic Tape | |
| Tape Type | Plastic Tape | |
| Width | 50mm | |
| Length | 50m | |
| Thickness | 205μm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Trade Name | Original Next Gen 4965 | |
| Adhesion Strength | 11.8N/cm | |
| Tensile Strength | 20N/cm | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Polyethylene Terephthalate | ||
Product Type Double Sided Plastic Tape | ||
Tape Type Plastic Tape | ||
Width 50mm | ||
Length 50m | ||
Thickness 205μm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Trade Name Original Next Gen 4965 | ||
Adhesion Strength 11.8N/cm | ||
Tensile Strength 20N/cm | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Double-Sided Plastic Tape
The Vega compact ultrasonic liquid level sensor has an analogue current rating of 4mA to 20mA HART output and it is used for continuous measurement. Its measuring range is from 0.4m to 8m for liquid and 0.4m to 3.5m for solid. This sensor is also suitable for the detection of bulk solids in small vessels or silos. The non-contact measuring principle is unaffected by this products features and allows setup without a medium.
Features and Benefits
• Adhesion strength is 11.5N/cm
• Excellent shear and peel force resistance
• Reliable bond even to LSE substrates
• Immediate usability right after assembly
• UV resistant
• Tensile strength is 20N/cm
• Elongation at break 50%
• Suitability for most demanding applications such as heavy stress, high temperatures or critical substrates
• Resistance to high temperatures of 200°C short term
• Operating temperature ranging between -40°C and 200°C
Applications
• Most demanding applications such as heavy stress, high temperature or critical substrates
• Mounting of ABS plastic parts
• Mounting of rubber/EPDM profiles
• Self-adhesive mounting of rubber/EPDM profiles
• Mounting of decorative profiles and mouldings in the furniture industry
• Mounting of battery packs lenses and touch-screens in electronic devices
Certifications
• UL standard 969
• UL file: MH 18055
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Tesa 4965 Tesa Fix Transparent Double Sided Plastic Tape 11.8N/cm 20N/cm, Polyethylene Terephthalate
- Tesa 4965 Tesa 4965 Transparent Double Sided Paper Tape 13N/cm 20N/cm, Polyethylene Terephthalate
- Tesa 4965 4965 Transparent Double Sided Paper Tape 11.5N/cm 20N/cm
- Tesa 4965 Transparent Double Sided Plastic Tape 11.8N/cm 20N/cm
- Tesa tesa 4965 Original Next Gen Transparent Double Sided Tape Polyethylene Terephthalate
- Tesa 4965 Tesa 4965 Transparent Double Sided Tape 13N/cm 20N/cm
- Tesa 4967 Tesa Fix Transparent Double Sided Plastic Tape 13.4N/cm 20N/cm, Polyethylene Terephthalate
- Tesa 4965 Transparent Double Sided Tape Polyethylene Terephthalate Backing, 25mm x 50 m











