Tesa Original Next Gen 4965 Transparent Double Sided Plastic Tape, 11.8N/cm 20N/cm, Polyethylene Terephthalate Backing,

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
249-8574
Mfr. Part No.:
04965-00176-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Double Sided Plastic Tape

Tape Type

Plastic Tape

Backing Material

Polyethylene Terephthalate

Width

12mm

Length

50m

Thickness

205μm

Colour

Transparent

Adhesive Material

Acrylic

Adhesion Strength

11.8N/cm

Trade Name

Original Next Gen 4965

Tensile Strength

20N/cm

Maximum Operating Temperature

200°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Tesa Tape is a transparent and double sided self adhesive tape which consisting of a PET backing and a tackified acrylic adhesive. The bonding tape is suitable for the most demanding applications such as heavy stress, high temperatures of up to 200 degree Celsius and critical substrates. This tape shows excellent performance in demanding industrial, permanent and outdoor applications. The tape is available with several liner variants. Thanks to its outstanding technical specifications, this extensively tested adhesive tape fulfils all the requirements of DIN EN 45545 2 R1 and HL3, the highest hazard level.

Reliable bond

Highly resistant to ageing

Good tack and high performance

Highly resistant to humidity and UV light

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy