RS Better World

Tesa Original Next Gen 4965 Transparent Double Sided Tape, 13N/cm 20N/cm, PET Backing, 38mm x 50 m

Subtotal (1 unit)*

$147.73

(exc. GST)

$162.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 24 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$147.73

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
207-418
Mfr. Part No.:
04965-00180-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Double Sided Tape

Backing Material

PET

Tape Type

Adhesive Tape

Width

38mm

Length

50m

Thickness

205μm

Colour

Transparent

Adhesive Material

Acrylic

Adhesion Strength

13N/cm

Trade Name

Original Next Gen 4965

Tensile Strength

20N/cm

Maximum Operating Temperature

200°C

Minimum Operating Temperature

-40°C

Standards/Approvals

DIN EN 45545-2, UL Standard 969, ISO 10993-5, VDA278, ISO 10993-10

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
DE

Tesa Double Sided Tape, 0.205mm Thickness, 13N/cm Adhesion Strength - 04965-00180-00


This double-sided tape provides a transparent, high-performance adhesive solution for bonding components in demanding industrial environments. It combines a clear PET backing with a pressure-sensitive adhesive to offer a discreet joint that withstands wide temperature ranges and specialised industry requirements. The tape is suited to tasks where thermal resilience, mechanical load capacity and regulatory compatibility are important.

Features and Benefits:


• 200°C maximum operating temperature delivers high-temperature resistance
• -40°C minimum operating temperature ensures low-temperature stability
• 13 N/cm adhesion offers strong initial bonding performance
• 20 N/cm tensile strength resists shear and peel forces during service
• 0.205mm thickness maintains a slim adhesive profile for tight assemblies
• Tackified acrylic adhesive enhances long-term hold on diverse substrates

Applications


• Suitable for fixing components in automation assemblies exposed to heat
• Ideal for adhering parts in electronics manufacture and module assembly
• Used with electrical housings requiring thin, transparent bonding
• Can be used for mechanical component lamination where profile matters
• Suitable for use in rail interiors needing fire-retardant materials

What backing material enables the tape’s dimensional stability?


The backing is polyethylene terephthalate, which provides a stable, transparent carrier resistant to elongation under load.

Which approvals indicate biocompatibility for limited medical contact?


It complies with ISO 10993-5 and ISO 10993-10, covering cytotoxicity and irritation testing for medical-grade biocompatibility considerations.

How does the adhesive support safety requirements in rail applications?


It meets DIN EN 45545-2 fire-retardant criteria used for railway interior materials, helping reduce flame spread and smoke generation.

Is the product recognised under electrical labelling standards?


The tape holds UL Standard 969 recognition relevant to marking and identification applications where UL testing is required.

Does the manufacturing approach consider environmental impact?


The tape is produced using a low-carbon manufacturing approach, reflecting reduced carbon intensity in its production process.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy