DUCK TAPE 287264 Clear Double Sided Adhesive Square, Acrylic Backing, 24mm x 1.5 m
- RS Stock No.:
- 238-5589
- Mfr. Part No.:
- 287264
- Brand:
- DUCK TAPE
Subtotal (1 unit)*
$18.44
(exc. GST)
$20.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 10 left, ready to ship
- Plus 231 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $18.44 |
*price indicative
- RS Stock No.:
- 238-5589
- Mfr. Part No.:
- 287264
- Brand:
- DUCK TAPE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DUCK TAPE | |
| Product Type | Double Sided Adhesive Square | |
| Backing Material | Acrylic | |
| Tape Type | Gel Tape | |
| Width | 24mm | |
| Length | 1.5m | |
| Thickness | 2mm | |
| Colour | Clear | |
| Trade Name | 287264 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DUCK TAPE | ||
Product Type Double Sided Adhesive Square | ||
Backing Material Acrylic | ||
Tape Type Gel Tape | ||
Width 24mm | ||
Length 1.5m | ||
Thickness 2mm | ||
Colour Clear | ||
Trade Name 287264 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DUCK TAPE max nano grab tape is a double sided gel tape for dynamic applications, quick fixes and non-traditional tape hacks. It is Ideal for permanent and temporary mounting, quick fixes and DIY projects around the home, office and workplace. Premium, durable construction for long-lasting adhesion and extreme holding power. Simply cut to size and apply to surface, then remove and wash with warm, soapy water to use it again and again.
Width 24 mm
Length 1.5 m
Crystal clear appearance
Easy to apply, remove and reuse
Related links
- DUCK TAPE Clear Double Sided Adhesive Square Polyester Backing, 50mm x 10 m
- DUCK TAPE Clear Double Sided Polyester Tape Polyester Backing, 38mm x 5 m
- 3M GPT-020P GPT Transparent Double Sided Adhesive Square 12.32N/cm 19mm x 50 m
- Bergquist BERGQUIST BOND PLY TBP 850 TBP 850 White Double Sided Adhesive Square Acrylic Backing,
- Bergquist BERGQUIST BOND PLY TBP 400B TBP 400B White Double Sided Adhesive Square Acrylic Backing, 12in
- Bergquist BERGQUIST BOND PLY TBP 850 TBP 850 White Double Sided Adhesive Square Acrylic Backing, 11in x
- Bergquist BERGQUIST BOND PLY TBP 850 TBP 850 White Double Sided Adhesive Square Acrylic Backing, 11in x
- Bergquist BERGQUIST BOND PLY TBP 850 TBP 850 White Double Sided Adhesive Square Acrylic Backing, 12in x
