Bergquist BOND PLY TBP 850 White Double Sided Adhesive Square, Acrylic Backing, 11in x 250 ft

Subtotal (1 unit)*

$8,831.18

(exc. GST)

$9,714.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,831.18

*price indicative

RS Stock No.:
282-6711
Mfr. Part No.:
BOND PLY TBP 850, 250ft x 11in x 0.008 rl
Brand:
Bergquist
Find similar products by selecting one or more attributes.
Select all

Brand

Bergquist

Tape Type

Adhesive Tape

Backing Material

Acrylic

Product Type

Double Sided Adhesive Square

Width

11in

Length

250ft

Thickness

0.008in

Colour

White

Trade Name

BOND PLY TBP 850

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Bergquist Thermally Conductive, Fiberglass Reinforced Pressure Sensitive Adhesive Tape. The recommended shelf life is 6 months at a maximum continuous storage temperature of 35°C or 3-months at a maximum continuous storage temperature of 45°C, for maintenance of controlled adhesion to the liner.

High bond strength to a variety of surfaces

Double-sided, pressure sensitive adhesive tape

High performance, thermally conductive acrylic adhesive

Can be used as an alternate of heat-cure adhesive, screw mounting or clip mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy