Bergquist BOND PLY TBP 400B White Double Sided Adhesive Square, Acrylic Backing, 12in x 11 in

Subtotal (1 unit)*

$106.95

(exc. GST)

$117.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.95

*price indicative

RS Stock No.:
282-6704
Mfr. Part No.:
BOND PLY TBP 400B, 12in x 11in x 0.005
Brand:
Bergquist
Find similar products by selecting one or more attributes.
Select all

Brand

Bergquist

Product Type

Double Sided Adhesive Square

Tape Type

Adhesive Tape

Backing Material

Acrylic

Width

12in

Length

11in

Thickness

0.005in

Colour

White

Trade Name

BOND PLY TBP 400B

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Bergquist is a thermally conductive electrically insulating, double-sided pressure sensitive adhesive tape. The tape consists of a high performance thermally conductive acrylic adhesive coated on both sides of a PEN film. It is used in applications to replace mechanical fasteners or screws.

Designed to replace mechanical fasteners or screws

For applications that require electrical isolation

Double-sided, pressure sensitive adhesive tape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy