Tesa 55731 White Floor Tape 30N/cm, Polypropylene Backing, 50mm x 25 m
- RS Stock No.:
- 781-166
- Mfr. Part No.:
- 55731-00011-11
- Brand:
- Tesa
Subtotal (1 pack of 36 units)*
$889.93
(exc. GST)
$978.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $889.93 | $24.72 |
*price indicative
- RS Stock No.:
- 781-166
- Mfr. Part No.:
- 55731-00011-11
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Polypropylene | |
| Tape Type | Double Sided | |
| Product Type | Floor Tape | |
| Width | 50mm | |
| Length | 25m | |
| Thickness | 248μm | |
| Colour | White | |
| Adhesive Material | Tackified Acrylic | |
| Trade Name | 55731 | |
| Tensile Strength | 30N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Polypropylene | ||
Tape Type Double Sided | ||
Product Type Floor Tape | ||
Width 50mm | ||
Length 25m | ||
Thickness 248μm | ||
Colour White | ||
Adhesive Material Tackified Acrylic | ||
Trade Name 55731 | ||
Tensile Strength 30N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa Flooring Tape Residue-free Removal is a Durable double-sided tape designed for secure fixation of carpet and PVC flooring materials while enabling clean and residue-free removal.
Solvent-free composition ensures a safe application on suitable surfaces
Suitable for a broad range of surfaces including tiles, wood, and brick
- RS Stock No. 2496639
- Mfr. Part No. 56172-00003-11
Each
$35.36
- RS Stock No. 0781165
- Mfr. Part No. 55729-00017-11
1 Pack of 36
$549.24
- RS Stock No. 0207930
- Mfr. Part No. 64620-00003-00
Each
$11.85
- RS Stock No. 0207768
- Mfr. Part No. 64620-00005-00
Each
$45.94
Related links
- Tesa 55729-00017-11 Tesa White Floor Tape Polypropylene Backing, 50mm x
- Tesa 64620-00018-11 Tesa 64286 White Floor Marking Tape 7.5 N/cm 175N/cm, Polypropylene Backing
- Tesa 56170 Tesa White Double Sided Tape Polypropylene Backing
- Tesa 56171 Tesa White Double Sided Tape Polypropylene Backing
- Tesa Tesa 64620 White Double Sided Tape Polypropylene Backing
- Tesa 56157 Tesa Transparent Double Sided Tape Polypropylene Backing
- Tesa Tesa White Double-Sided Filmic Tape 12.6N/cm 133N/cm, Polypropylene Film Backing
- Tesa Tesa ECO FIXATION White Double Sided Tape Synthetic Rubber Backing, 50mm x 5 m











