Tesa 56172 White Double Sided Tape 30N/cm, Polypropylene Backing, 50mm x 25 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$33.59

(exc. GST)

$36.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 85 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$33.59
15 - 39$32.22
40 +$30.85

*price indicative

RS Stock No.:
249-6639
Mfr. Part No.:
56172-00003-11
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Tape Type

Plastic Tape

Backing Material

Polypropylene

Product Type

Double Sided Tape

Width

50mm

Length

25m

Thickness

185μm

Colour

White

Adhesive Material

Synthetic Rubber

Trade Name

56172

Tensile Strength

30N/cm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT

Tesa Double Sided Tape, 50mm Width, 25m Length - 56172-00003-11


This double-sided tape is a high-tack bonding solution for industrial assembly and mounting tasks, designed for use in automation, electronics, electrical and mechanical environments. It provides a reliable adhesive layer on a plastic carrier for permanent or semi-permanent fixing where a thin, unobtrusive bond is required.

Features and Benefits:


• 0.185mm total thickness gives a low-profile bond that reduces joint build-up
• Synthetic rubber adhesive offers fast initial tack for quick handling
• Polypropylene backing provides dimensional stability under stress
• White carrier improves concealment on light surfaces
• 25m roll length reduces roll-change frequency in production

Applications


• Suitable for mounting nameplates and control panels in automation cabinets
• Ideal for bonding components in Electronic Assembly and prototyping
• Used for fastening cable trays and clips in electrical installations
• Can be used for attaching signage and trim in mechanical enclosures
• Suitable for craft prototyping where a thin, strong bond is required

What form factor does the product come in for workshop use?


It is supplied as a continuous roll with a width of 50mm, allowing machine or hand-applied dispensing for panel and component bonding.

How does the adhesive perform during initial positioning and after cure?


The synthetic rubber adhesive exhibits high initial tack for immediate placement and maintains a Durable bond suitable for long-term mounting applications.

Is the backing material tolerant of shear stresses in bonded joints?


The polypropylene backing resists elongation and provides good shear resistance, helping maintain bond integrity under lateral loads.

How should the tape be stored to preserve performance?


Keep rolls stored flat in a cool, dry environment away from direct sunlight to avoid adhesive softening or carrier distortion.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy