Tesa 4959 Translucent Double Sided Tape, 8N/cm 8N/cm, Non-Woven Backing, 12mm x 100 m
- RS Stock No.:
- 777-863
- Mfr. Part No.:
- 04959-00107-00
- Brand:
- Tesa
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 777-863
- Mfr. Part No.:
- 04959-00107-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Non-Woven | |
| Product Type | Double Sided Tape | |
| Tape Type | Non-Woven Tape | |
| Width | 12mm | |
| Length | 100m | |
| Thickness | 100μm | |
| Colour | Translucent | |
| Adhesive Material | Tackified Acrylic | |
| Adhesion Strength | 8N/cm | |
| Trade Name | 4959 | |
| Tensile Strength | 8N/cm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | ISO 10993-5 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Non-Woven | ||
Product Type Double Sided Tape | ||
Tape Type Non-Woven Tape | ||
Width 12mm | ||
Length 100m | ||
Thickness 100μm | ||
Colour Translucent | ||
Adhesive Material Tackified Acrylic | ||
Adhesion Strength 8N/cm | ||
Trade Name 4959 | ||
Tensile Strength 8N/cm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals ISO 10993-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Tesa 4959 Tesa Translucent Double Sided Tape 8N/cm 8N/cm, Non-Woven Backing
- Tesa 4959 Translucent Double Sided Cloth Tape 8.5N/cm 8N/cm 19mm x 50 m
- Tesa 4959 Translucent Double Sided Cloth Tape 8.5N/cm 8N/cm 25mm x 50 m
- Tesa 04959-00110-00 04959 Translucent Double Sided Tape 14N/cm 8N/cm 12mm x 100 m
- Tesa 04959-00111-00 04959 Translucent Double Sided Tape 14N/cm 8N/cm 15mm x 100 m
- Tesa 04959-00008-00 04959 Translucent Double Sided Tape 14N/cm 8N/cm 12mm x 50 m
- Tesa 04959-00115-00 04959 Translucent Double Sided Tape 14N/cm 8N/cm 50mm x 100 m
- Tesa 04959-00012-00 04959 Translucent Double Sided Tape 14N/cm 8N/cm 38mm x 50 m
