Tesa 4900 Transparent Double Sided Tape, 3.8N/cm, Transfer Tape Backing, 6mm x 50 m

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
777-862
Mfr. Part No.:
04900-00141-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Tape Type

Transfer

Backing Material

Transfer Tape

Product Type

Double Sided Tape

Width

6mm

Length

50m

Thickness

50μm

Colour

Transparent

Adhesive Material

Acrylic

Trade Name

4900

Adhesion Strength

3.8N/cm

Maximum Operating Temperature

200°C

Minimum Operating Temperature

80°C

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy