Tesa 4900 Transparent Double Sided Tape, 3.8N/cm, Transfer Tape Backing, 50mm x 100 m
- RS Stock No.:
- 777-859
- Mfr. Part No.:
- 04900-00027-00
- Brand:
- Tesa
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 777-859
- Mfr. Part No.:
- 04900-00027-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Transfer Tape | |
| Product Type | Double Sided Tape | |
| Tape Type | Transfer | |
| Width | 50mm | |
| Length | 100m | |
| Thickness | 50μm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Trade Name | 4900 | |
| Adhesion Strength | 3.8N/cm | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Transfer Tape | ||
Product Type Double Sided Tape | ||
Tape Type Transfer | ||
Width 50mm | ||
Length 100m | ||
Thickness 50μm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Trade Name 4900 | ||
Adhesion Strength 3.8N/cm | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature 80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Tesa 04900-00141-00 Tesa Transparent Double Sided Tape 3.8N/cm, Transfer Tape Backing
- Tesa 04900-00062-09 Tesa Transparent Double Sided Tape 3.8N/cm, Transfer Tape Backing
- Tesa 04900-00063-09 Tesa Transparent Double Sided Tape 3.8N/cm, Transfer Tape Backing
- Tesa 51970 Tesa Fix Transparent Double Sided Plastic Tape 13.5N/cm 50N/cm 38mm x
- Tesa Transparent Double Sided Tape 15 N/cm 45N/cm, Polypropylene Backing
- Tesa Transparent Double Sided Tape 6.1 N/cm 50N/cm, Polyvinyl Chloride Film Backing
- Tesa 4965 Tesa 4965 Transparent Double Sided Tape 13N/cm 20N/cm
- Tesa Tesa Tack Transparent Double Sided Tape Synthetic Rubber Backing, 10mm x 10 mm
