Tesa 64620 White Double Sided Tape 30N/cm, Polypropylene Backing
- RS Stock No.:
- 636-745
- Mfr. Part No.:
- 64620-00000-00
- Brand:
- Tesa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$11.85
(exc. GST)
$13.04
(inc. GST)
- RS Stock No.:
- 636-745
- Mfr. Part No.:
- 64620-00000-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Adhesive Tape | |
| Backing Material | Polypropylene | |
| Product Type | Double Sided Tape | |
| Thickness | 185μm | |
| Colour | White | |
| Adhesive Material | Synthetic Rubber | |
| Trade Name | 64620 | |
| Tensile Strength | 30N/cm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Adhesive Tape | ||
Backing Material Polypropylene | ||
Product Type Double Sided Tape | ||
Thickness 185μm | ||
Colour White | ||
Adhesive Material Synthetic Rubber | ||
Trade Name 64620 | ||
Tensile Strength 30N/cm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature 40°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa 64620 Tape is a double sided self adhesive tape, consisting of a white PP-carrier and a synthetic rubber adhesive mass system.
Protected by a siliconized paper liner
Solvent free and offers a high tack
Related links
- Tesa 64620-00005-00 64620 White Double Sided Tape 14.5N/cm 30N/cm 50mm x 50 m
- Tesa 64620-00003-00 64620 White Double Sided Tape 14.5N/cm 30N/cm 25mm x 25 m
- Tesa 64620 Tesa 64620 White Double Sided Plastic Tape 26N/cm 50mm x 10 m
- Tesa Transparent Double Sided Tape 15 N/cm 45N/cm, Polypropylene Backing
- Tesa Tesa Professional 51960 Transparent Double Sided Tape 4.7N/cm 30N/cm 50mm x
- Tesa 64620-00018-11 Tesa 64286 White Floor Marking Tape 7.5 N/cm 175N/cm, Polypropylene Backing
- Tesa Tesa Tack White Double Sided Tape Synthetic Rubber Backing, 3mm x 3 mm
- Tesa 51970-00021-00 51970 Transparent Double Sided Tape 17.5N/cm 50N/cm 12mm x

