Tesa 56157 Transparent Double Sided Tape 30N/cm, Polypropylene Backing, 800mm x 1.5 m
- RS Stock No.:
- 781-167
- Mfr. Part No.:
- 56157-00000-11
- Brand:
- Tesa
Subtotal (1 pack of 48 units)*
$758.61
(exc. GST)
$834.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $758.61 | $15.804 |
*price indicative
- RS Stock No.:
- 781-167
- Mfr. Part No.:
- 56157-00000-11
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Double Sided Tape | |
| Tape Type | Adhesive Tape | |
| Backing Material | Polypropylene | |
| Width | 800mm | |
| Length | 1.5m | |
| Thickness | 185μm | |
| Colour | Transparent | |
| Adhesive Material | Synthetic Rubber | |
| Trade Name | 56157 | |
| Tensile Strength | 30N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Double Sided Tape | ||
Tape Type Adhesive Tape | ||
Backing Material Polypropylene | ||
Width 800mm | ||
Length 1.5m | ||
Thickness 185μm | ||
Colour Transparent | ||
Adhesive Material Synthetic Rubber | ||
Trade Name 56157 | ||
Tensile Strength 30N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tesa Double-sided Tape universal is a highly versatile self-adhesive tape designed for carpet fixation, handicrafts, and home decoration. It is perfect for a variety of surfaces, offering a strong adhesive solution where needed.
Solvent-free formulation makes it a safer choice for indoor use
Good humidity and temperature resistance for versatile applications
Related links
- Tesa Transparent Double Sided Tape 15 N/cm 45N/cm, Polypropylene Backing
- Tesa Tesa Professional 51960 Transparent Double Sided Tape 4.7N/cm 30N/cm 50mm x
- Tesa 56170 Tesa White Double Sided Tape Polypropylene Backing
- Tesa 56171 Tesa White Double Sided Tape Polypropylene Backing
- Tesa 51970-00021-00 51970 Transparent Double Sided Tape 17.5N/cm 50N/cm 12mm x
- Tesa 51970-00025-00 51970 Transparent Double Sided Tape 17.5N/cm 50N/cm 25mm x
- Tesa 51970-00014-00 51970 Transparent Double Sided Tape 17.5N/cm 50N/cm 1000mm x
- Tesa 51970 Tesa Fix Transparent Double Sided Plastic Tape 13.5N/cm 50N/cm 38mm x
