Tesa ACXplus 7054 Transparent Double Sided Tape, 18N/cm, Acrylic Backing, 19mm x 25 m
- RS Stock No.:
- 636-761
- Mfr. Part No.:
- 07054-00002-48
- Brand:
- Tesa
Subtotal (1 unit)*
$61.29
(exc. GST)
$67.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.29 |
*price indicative
- RS Stock No.:
- 636-761
- Mfr. Part No.:
- 07054-00002-48
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Adhesive Tape | |
| Product Type | Double Sided Tape | |
| Backing Material | Acrylic | |
| Width | 19mm | |
| Length | 25m | |
| Thickness | 500μm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Trade Name | ACXplus 7054 | |
| Adhesion Strength | 18N/cm | |
| Standards/Approvals | LEED | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Adhesive Tape | ||
Product Type Double Sided Tape | ||
Backing Material Acrylic | ||
Width 19mm | ||
Length 25m | ||
Thickness 500μm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Trade Name ACXplus 7054 | ||
Adhesion Strength 18N/cm | ||
Standards/Approvals LEED | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Tesa ACXplus 705x series Tape is a highly transparent acrylic core tape designed for bonds that achieve a seamless and optical clear finish. Translucent and transparent materials, such as glass or acrylic are easy to bond with tesa ACX plus 7054.
Silicone free film
Solid acrylic backing
Pure acrylic adhesive
Qualified for a credit according to LEED
Related links
- Tesa Tesa ACXplus 7054 Transparent Double Sided Tape 18 N/cm, Acrylic Backing
- Tesa Tesa ACXplus 7055 Transparent Double Sided Tape 24 N/cm, Acrylic Backing
- Tesa Tesa Transparent Tape 24N/cm, Acrylic Backing
- Tesa Tesa ACXplus 7058 Transparent Double Sided Tape 27 N/cm, Acrylic Backing
- Tesa Tesa ACXplus 7058 Transparent Double Sided Tape 27N/cm 6mm x 18 m
- Tesa Transparent Double Sided Tape 18N/cm 6mm x 25 m
- Tesa Transparent Double Sided Tape 24N/cm 19mm x 25 m
- Tesa Transparent Double Sided Tape 24N/cm 6mm x 25 m
