Tesa ACXplus 7058 Transparent Double Sided Tape, 27N/cm, Acrylic Backing, 12mm x 56 m
- RS Stock No.:
- 636-768
- Mfr. Part No.:
- 07058-00025-28
- Brand:
- Tesa
Subtotal (1 unit)*
$62.09
(exc. GST)
$68.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.09 |
*price indicative
- RS Stock No.:
- 636-768
- Mfr. Part No.:
- 07058-00025-28
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Adhesive Tape | |
| Backing Material | Acrylic | |
| Product Type | Double Sided Tape | |
| Width | 12mm | |
| Length | 56m | |
| Thickness | 2mm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 27N/cm | |
| Trade Name | ACXplus 7058 | |
| Standards/Approvals | tecnalia: Safety in use mechanical resistance and stability tests according to ETAG003, ift Rosenheim: DI 02/1-2 2009-03 compatibility of tesa ACXplus and PVB foil (laminated safety glass) | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Adhesive Tape | ||
Backing Material Acrylic | ||
Product Type Double Sided Tape | ||
Width 12mm | ||
Length 56m | ||
Thickness 2mm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Adhesion Strength 27N/cm | ||
Trade Name ACXplus 7058 | ||
Standards/Approvals tecnalia: Safety in use mechanical resistance and stability tests according to ETAG003, ift Rosenheim: DI 02/1-2 2009-03 compatibility of tesa ACXplus and PVB foil (laminated safety glass) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Tesa ACXplus 705x Tape series is a highly transparent acrylic core tape designed for bonds that achieve a seamless and optical clear finish. Translucent and transparent materials, such as glass or acrylic are easy to bond with tesa ACX plus 7058.
Silicone free film
Solid acrylic backing
Pure acrylic adhesive
Related links
- Tesa Tesa ACXplus 7058 Transparent Double Sided Tape 27N/cm 6mm x 18 m
- Tesa Tesa ACXplus 7055 Transparent Double Sided Tape 24 N/cm, Acrylic Backing
- Tesa Tesa ACXplus 7054 Transparent Double Sided Tape 18 N/cm, Acrylic Backing
- Tesa Transparent Double Sided Tape 24N/cm 19mm x 25 m
- Tesa Transparent Double Sided Tape 24N/cm 6mm x 25 m
- Tesa ACXplus 7044 White Double Sided Tape 36N/cm 12mm x 25 m
- Tesa Tesa ACXplus 70730 Black Double Sided Tape Acrylic Foam Backing
- Tesa Transparent Double Sided Tape 18N/cm 6mm x 25 m
