Tesa ACXplus 7054 Transparent Double Sided Tape, 18N/cm, Acrylic Backing, 6mm x 25 m
- RS Stock No.:
- 665-068
- Mfr. Part No.:
- 07054-00001-48
- Brand:
- Tesa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 665-068
- Mfr. Part No.:
- 07054-00001-48
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Trade Name | ACXplus 7054 | |
| Colour | Transparent | |
| Product Type | Double Sided Tape | |
| Adhesion Strength | 18 N/cm | |
| Backing Material | Acrylic | |
| Width | 6 mm | |
| Length | 25 m | |
| Adhesive Material | Acrylic | |
| Model Number | 07054-00001-48 | |
| Standards/Approvals | No | |
| Tape Type | Adhesive Tape | |
| Thickness | 500 μm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Trade Name ACXplus 7054 | ||
Colour Transparent | ||
Product Type Double Sided Tape | ||
Adhesion Strength 18 N/cm | ||
Backing Material Acrylic | ||
Width 6 mm | ||
Length 25 m | ||
Adhesive Material Acrylic | ||
Model Number 07054-00001-48 | ||
Standards/Approvals No | ||
Tape Type Adhesive Tape | ||
Thickness 500 μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Tesa ACXplus 7054 Tape is a transparent acrylic core tape. It consists of a high-performance acrylic system and is primarily characterised by its Bonding Power, Stress Dissipation and its Temperature and Weather Resistance. Due to the high transparency it is especially suitable for constructive bonding of transparent and translucent materials such as glass or acrylic. The visco-elastic, solid acrylic core compensates different thermal elongation of bonded parts.
Silicone free film liner
Total thickness of 500 μm
Related links
- Tesa Transparent Double Sided Tape 24N/cm 6mm x 25 m
- Tesa Transparent Double Sided Tape 24N/cm 19mm x 25 m
- Tesa Tesa ACXplus 7055 Transparent Double Sided Tape 24 N/cm, Acrylic Backing
- Tesa Tesa ACXplus 7054 Transparent Double Sided Tape 18 N/cm, Acrylic Backing
- Tesa Tesa ACXplus 7058 Transparent Double Sided Tape 27N/cm 6mm x 18 m
- Tesa Tesa Transparent Tape 24N/cm, Acrylic Backing
- Tesa Transparent Tape 24N/cm, Acrylic Backing
- Tesa Tesa Powerstrips LARGE Transparent Double Sided Tape Acrylic Backing
