Tesa 4914 Translucent Double Sided Tape 8N/cm, Non-Woven Backing, 19mm x 50 m
- RS Stock No.:
- 636-755
- Mfr. Part No.:
- 04914-00007-00
- Brand:
- Tesa
Subtotal (1 unit)*
$63.29
(exc. GST)
$69.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.29 |
*price indicative
- RS Stock No.:
- 636-755
- Mfr. Part No.:
- 04914-00007-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Non-Woven Tape | |
| Backing Material | Non-Woven | |
| Product Type | Double Sided Tape | |
| Width | 19mm | |
| Length | 50m | |
| Thickness | 250μm | |
| Colour | Translucent | |
| Adhesive Material | Tackified Acrylic | |
| Trade Name | 4914 | |
| Tensile Strength | 8N/cm | |
| Maximum Operating Temperature | 140°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | VDA278 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Non-Woven Tape | ||
Backing Material Non-Woven | ||
Product Type Double Sided Tape | ||
Width 19mm | ||
Length 50m | ||
Thickness 250μm | ||
Colour Translucent | ||
Adhesive Material Tackified Acrylic | ||
Trade Name 4914 | ||
Tensile Strength 8N/cm | ||
Maximum Operating Temperature 140°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals VDA278 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 250 micron 4914 double sided industrial mounting tape consisting of a non woven backing and a highly tackified acrylic adhesive. The asymmetrical non woven tape is especially designed for excellent performance on rough surfaces like leather and textiles, or plaster and stone. The liner-covered side of tesa 4914 has a high coating weight for maximum flexibility and versatility for multiple surface demands, particularly very rough surfaces.
Asymmetrical product design with superior adhesion on liner covered side
Excellent performance on rough surfaces like leather and textiles
Reliable bond often also on low surface energy surfaces
Low VOC according to VDA278 analysis
Related links
- Tesa Tesa 4914 Translucent Double Sided Tape Non-Woven Backing
- Tesa 04962-00007-00 04962 Translucent Double Sided Tape 14N/cm 8N/cm 19mm x 50 m
- Tesa 4959 Translucent Double Sided Cloth Tape 8.5N/cm 8N/cm 25mm x 50 m
- Tesa 4959 Tesa Translucent Double Sided Tape 8N/cm 8N/cm, Non-Woven Backing
- Tesa 4943 Translucent Double Sided Cloth Tape 8.1N/cm 9N/cm 38mm x 50 m
- Tesa 04962-00004-00 04962 Translucent Double Sided Tape 14N/cm 8N/cm 12mm x 50 m
- Tesa 04959-00111-00 04959 Translucent Double Sided Tape 14N/cm 8N/cm 15mm x 100 m
- Tesa 04959-00008-00 04959 Translucent Double Sided Tape 14N/cm 8N/cm 12mm x 50 m
