Tesa 4962 Translucent Double Sided Tape, 14N/cm 8N/cm, Non-Woven Backing, 19mm x 50 m
- RS Stock No.:
- 207-808
- Mfr. Part No.:
- 04962-00007-00
- Brand:
- Tesa
Subtotal (1 unit)*
$53.11
(exc. GST)
$58.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.11 |
*price indicative
- RS Stock No.:
- 207-808
- Mfr. Part No.:
- 04962-00007-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Double Sided Tape | |
| Backing Material | Non-Woven | |
| Tape Type | Adhesive Tape | |
| Width | 19mm | |
| Length | 50m | |
| Thickness | 160μm | |
| Colour | Translucent | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 14N/cm | |
| Trade Name | 4962 | |
| Tensile Strength | 8N/cm | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | ISO 10993-5, ISO 10993-10, VDA278 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Double Sided Tape | ||
Backing Material Non-Woven | ||
Tape Type Adhesive Tape | ||
Width 19mm | ||
Length 50m | ||
Thickness 160μm | ||
Colour Translucent | ||
Adhesive Material Acrylic | ||
Adhesion Strength 14N/cm | ||
Trade Name 4962 | ||
Tensile Strength 8N/cm | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals ISO 10993-5, ISO 10993-10, VDA278 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Double Sided Tape, 0.16mm Thickness, Translucent - 04962-00007-00
This double-sided tape is an acrylic adhesive solution designed for bonding tasks across demanding thermal ranges. It features a non-woven backing and is intended for applications where a low-profile, translucent bond layer is required. The product performs in both high and low temperature environments and meets biocompatibility and automotive cleanliness standards.
Features and Benefits:
• 8N/cm tensile strength delivers consistent shear resistance
• 14N/cm adhesion strength ensures secure initial tack
• −40°C to 200°C operating range supports thermal cycling
• 0.16mm thickness provides a thin, conformable bondline
• Acrylic adhesive offers long-term holding performance
• 14N/cm adhesion strength ensures secure initial tack
• −40°C to 200°C operating range supports thermal cycling
• 0.16mm thickness provides a thin, conformable bondline
• Acrylic adhesive offers long-term holding performance
Applications
• Suitable for electronics assembly where thin bonds are needed
• Ideal for high-temperature mounting in manufacturing processes
• Used with displays and panels requiring translucent bonding
• Suitable for medical device assembly requiring biocompatibility
• Used for automotive trim attachment complying with VDA278
• Ideal for high-temperature mounting in manufacturing processes
• Used with displays and panels requiring translucent bonding
• Suitable for medical device assembly requiring biocompatibility
• Used for automotive trim attachment complying with VDA278
What backing material allows good surface conformity?
The non-woven backing provides flexibility to conform to uneven substrates.
How long is the product supplied for continuous use?
It is supplied in 50 m rolls for extended application runs.
What makes it suitable for medically related components?
It holds approvals to ISO 10993-5 and ISO 10993-10 indicating relevant biocompatibility testing.
Which characteristic indicates performance under elevated heat?
The acrylic adhesive maintains performance up to a maximum operating temperature of 200°C.
Can it be used in low-temperature storage or transport?
Yes, it remains functional down to -40°C for cold-environment handling.
Related links
- Tesa 04962-00012-00 04962 Translucent Double Sided Tape 14N/cm 8N/cm 38mm x 50 m
- Tesa 04962-00004-00 04962 Translucent Double Sided Tape 14N/cm 8N/cm 12mm x 50 m
- Tesa 04962-00010-00 04962 Translucent Double Sided Tape 14N/cm 8N/cm 25mm x 50 m
- Tesa 04962-00017-00 04962 Translucent Double Sided Tape 14N/cm 8N/cm 100mm x 50 m
- Tesa 04959-00112-00 04959 Translucent Double Sided Tape 14N/cm 8N/cm 19mm x 100 m
- Tesa 4959 Translucent Double Sided Cloth Tape 8.5N/cm 8N/cm 25mm x 50 m
- Tesa Tesa 4914 Translucent Double Sided Tape Non-Woven Backing
- Tesa 4959 Translucent Double Sided Cloth Tape 8.5N/cm 8N/cm 19mm x 50 m
