Tesa 4914 Translucent Double Sided Tape 8N/cm, Non-Woven Backing, 15mm x 50 m

Subtotal (1 unit)*

$32.54

(exc. GST)

$35.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.54

*price indicative

RS Stock No.:
636-754
Mfr. Part No.:
04914-00004-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Double Sided Tape

Backing Material

Non-Woven

Tape Type

Non-Woven Tape

Width

15mm

Length

50m

Thickness

250μm

Colour

Translucent

Adhesive Material

Tackified Acrylic

Trade Name

4914

Tensile Strength

8N/cm

Maximum Operating Temperature

140°C

Minimum Operating Temperature

-40°C

Standards/Approvals

VDA278

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa 250 micron 4914 double sided industrial mounting tape consisting of a non woven backing and a highly tackified acrylic adhesive. The asymmetrical non woven tape is especially designed for excellent performance on rough surfaces like leather and textiles, or plaster and stone. The liner-covered side of tesa 4914 has a high coating weight for maximum flexibility and versatility for multiple surface demands, particularly very rough surfaces.

Asymmetrical product design with superior adhesion on liner covered side

Excellent performance on rough surfaces like leather and textiles

Reliable bond often also on low surface energy surfaces

Low VOC according to VDA278 analysis

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy