Tesa 4962 Translucent Double Sided Tape, 14N/cm 8N/cm, Non-Woven Backing, 100mm x 50 m
- RS Stock No.:
- 207-932
- Mfr. Part No.:
- 04962-00017-00
- Brand:
- Tesa
Subtotal (1 unit)*
$279.70
(exc. GST)
$307.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $279.70 |
*price indicative
- RS Stock No.:
- 207-932
- Mfr. Part No.:
- 04962-00017-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Double Sided Tape | |
| Backing Material | Non-Woven | |
| Tape Type | Adhesive Tape | |
| Width | 100mm | |
| Length | 50m | |
| Thickness | 160μm | |
| Colour | Translucent | |
| Adhesive Material | Acrylic | |
| Trade Name | 4962 | |
| Adhesion Strength | 14N/cm | |
| Tensile Strength | 8N/cm | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | ISO 10993-5, ISO 10993-10, VDA278 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Double Sided Tape | ||
Backing Material Non-Woven | ||
Tape Type Adhesive Tape | ||
Width 100mm | ||
Length 50m | ||
Thickness 160μm | ||
Colour Translucent | ||
Adhesive Material Acrylic | ||
Trade Name 4962 | ||
Adhesion Strength 14N/cm | ||
Tensile Strength 8N/cm | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals ISO 10993-5, ISO 10993-10, VDA278 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Double Sided Tape, 100mm Width, 50m Length - 04962-00017-00
This double sided tape is a translucent adhesive product designed for demanding industrial and automotive settings. It combines an acrylic adhesive with a non-woven backing to provide a secure bond across a wide temperature range, making it suitable for applications where thermal resistance and consistent tack are required. The construction supports medium tensile loads while maintaining a low-profile bond line for mounting and assembly tasks.
Features and Benefits:
• 14N/cm adhesion strength delivers secure long-term bonds
• 8N/cm tensile strength resists shear and peel forces
• -40°C to 200°C operating range endures thermal cycling
• 0.16mm thickness provides a slim, discreet bond
• Acrylic adhesive maintains performance on varied substrates
• 8N/cm tensile strength resists shear and peel forces
• -40°C to 200°C operating range endures thermal cycling
• 0.16mm thickness provides a slim, discreet bond
• Acrylic adhesive maintains performance on varied substrates
Applications
• Suitable for heavy-duty mounting in automotive assemblies
• Used for attaching wide signage and display panels
• Ideal for bonding trim and decorative mouldings
• Can be used for industrial panel lamination processes
• Used with heat-exposed components and enclosures
• Used for attaching wide signage and display panels
• Ideal for bonding trim and decorative mouldings
• Can be used for industrial panel lamination processes
• Used with heat-exposed components and enclosures
What backing material assists with conformability on uneven surfaces?
The non-woven backing offers flexibility and conformity to irregular substrates.
How does the tape perform under elevated temperatures?
The acrylic adhesive retains adhesion up to 200°C, allowing use near heat sources.
What is the span length available on a single roll?
Each roll provides 50m of tape for continuous application runs.
Which certifications cover biological reactivity concerns?
It meets ISO 10993-5 and ISO 10993-10 standards for relevant evaluations.
Is the tape suitable for automotive industry specifications?
It complies with VDA278 requirements for automotive adhesive applications.
Related links
- Tesa 04962-00012-00 04962 Translucent Double Sided Tape 14N/cm 8N/cm 38mm x 50 m
- Tesa 04962-00004-00 04962 Translucent Double Sided Tape 14N/cm 8N/cm 12mm x 50 m
- Tesa 04962-00007-00 04962 Translucent Double Sided Tape 14N/cm 8N/cm 19mm x 50 m
- Tesa 04962-00010-00 04962 Translucent Double Sided Tape 14N/cm 8N/cm 25mm x 50 m
- Tesa 04959-00110-00 04959 Translucent Double Sided Tape 14N/cm 8N/cm 12mm x 100 m
- Tesa 04959-00111-00 04959 Translucent Double Sided Tape 14N/cm 8N/cm 15mm x 100 m
- Tesa 04959-00008-00 04959 Translucent Double Sided Tape 14N/cm 8N/cm 12mm x 50 m
- Tesa 04959-00115-00 04959 Translucent Double Sided Tape 14N/cm 8N/cm 50mm x 100 m
