Tesa 51570 Brown Double Sided Tape, 13N/cm, Non-Woven Backing, 12mm x 50 m
- RS Stock No.:
- 207-937
- Mfr. Part No.:
- 51570-00004-00
- Brand:
- Tesa
Subtotal (1 unit)*
$9.44
(exc. GST)
$10.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.44 |
*price indicative
- RS Stock No.:
- 207-937
- Mfr. Part No.:
- 51570-00004-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Double Sided Tape | |
| Tape Type | Non-Woven Tape | |
| Backing Material | Non-Woven | |
| Width | 12mm | |
| Length | 50m | |
| Thickness | 110μm | |
| Colour | Brown | |
| Adhesive Material | Synthetic Rubber | |
| Adhesion Strength | 13N/cm | |
| Trade Name | 51570 | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Double Sided Tape | ||
Tape Type Non-Woven Tape | ||
Backing Material Non-Woven | ||
Width 12mm | ||
Length 50m | ||
Thickness 110μm | ||
Colour Brown | ||
Adhesive Material Synthetic Rubber | ||
Adhesion Strength 13N/cm | ||
Trade Name 51570 | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature 40°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Double Sided Tape, 12mm width, 50m length - 51570-00004-00
This double-sided tape is a brown non-woven adhesive tape designed for bonding and mounting in industrial and craft environments. It combines a soft fibrous backing with a synthetic rubber adhesive to deliver secure joins across a range of temperatures. The product suits tasks where a thin, low-profile bond is required and where performance must be retained under both elevated and sub-zero conditions.
Features and Benefits:
• 13 N/cm adhesion strength provides a firm immediate bond
• 0.11 mm thickness delivers discreet, low-profile joins
• Non-woven backing permits conformability to uneven surfaces
• Synthetic rubber adhesive offers strong tack on varied substrates
• Operates up to 80°C, maintaining adhesive performance at temperature
• 0.11 mm thickness delivers discreet, low-profile joins
• Non-woven backing permits conformability to uneven surfaces
• Synthetic rubber adhesive offers strong tack on varied substrates
• Operates up to 80°C, maintaining adhesive performance at temperature
Applications
• Suitable for permanent mounting in assembly operations
• Ideal for craft projects requiring low-profile joining
• Used with panels and trims for concealed fixing
• Can be used for lightweight component bonding in production
• Appropriate for fixtures exposed to cold conditions
• Ideal for craft projects requiring low-profile joining
• Used with panels and trims for concealed fixing
• Can be used for lightweight component bonding in production
• Appropriate for fixtures exposed to cold conditions
What temperature extremes can it withstand?
It functions up to 80°C and down to -40°C in operation.
How does the backing affect application?
The non-woven backing conforms to irregular surfaces, aiding contact and adhesive wet‑out.
What type of adhesive is used and why is it chosen?
A synthetic rubber adhesive is used for Rapid tack and compatibility with common substrates.
What width and length options are provided on the roll?
The roll is supplied at 12 mm width and 50 m length.
How thin is the tape for flush bonding applications?
The tape has a thickness of 0.11 mm, suitable for low-bulk joins.
- RS Stock No. 0207795
- Mfr. Part No. 51570-00018-00
Each
$33.83
- RS Stock No. 7639046
- Mfr. Part No. 04943-00007-04
Each
$29.53
- RS Stock No. 7639040
- Mfr. Part No. 04943-00008-04
Each
$40.60
- RS Stock No. 0853811
- Mfr. Part No. 73210-00002-26
Each
$59.57
Related links
- Tesa 51570-00002-00 51570 Brown Double Sided Tape 13N/cm 25mm x 50 m
- Tesa 51570-00018-00 51570 Brown Double Sided Tape 13N/cm 50mm x 50 m
- Tesa 51570-00006-00 51570 Brown Double Sided Tape 13N/cm 19mm x 50 m
- Tesa 04962-00004-00 04962 Translucent Double Sided Tape 14N/cm 8N/cm 12mm x 50 m
- Tesa 04959-00008-00 04959 Translucent Double Sided Tape 14N/cm 8N/cm 12mm x 50 m
- Tesa 04959-00110-00 04959 Translucent Double Sided Tape 14N/cm 8N/cm 12mm x 100 m
- Tesa Tesa 4914 Translucent Double Sided Tape Non-Woven Backing
- Tesa 51571-00003-00 51571 Translucent Double Sided Tape 13N/cm 9N/cm 50mm x 50 m











