Tesa 4965 Original Next Gen Transparent Double Sided Industrial Mounting Tape, 13N/cm 20N/cm, Polyethylene Terephthalate
- RS Stock No.:
- 145-325
- Mfr. Part No.:
- 04965-00179-00
- Brand:
- Tesa
Subtotal (1 unit)*
$131.45
(exc. GST)
$144.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 26 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $131.45 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 145-325
- Mfr. Part No.:
- 04965-00179-00
- Brand:
- Tesa
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Polyethylene Terephthalate | |
| Product Type | Double Sided Industrial Mounting Tape | |
| Tape Type | Double Coated Tape | |
| Width | 25mm | |
| Length | 50m | |
| Thickness | 205μm | |
| Colour | Transparent | |
| Adhesive Material | Biomass-Balanced Tackified Acrylic | |
| Trade Name | 4965 Original Next Gen | |
| Adhesion Strength | 13N/cm | |
| Tensile Strength | 20N/cm | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Polyethylene Terephthalate | ||
Product Type Double Sided Industrial Mounting Tape | ||
Tape Type Double Coated Tape | ||
Width 25mm | ||
Length 50m | ||
Thickness 205μm | ||
Colour Transparent | ||
Adhesive Material Biomass-Balanced Tackified Acrylic | ||
Trade Name 4965 Original Next Gen | ||
Adhesion Strength 13N/cm | ||
Tensile Strength 20N/cm | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Double Sided Paper Tape, 25mm Width, 0.205mm Thickness - 04965-00179-00
Features and Benefits:
• −40°C minimum operating temperature enables low-temperature stability
• 20N/cm tensile strength ensures secure load-bearing joins
• 0.205mm thickness produces a low-profile bond for tight tolerances
• 50m roll length reduces changeovers in production settings
• Low-carbon manufacture reduces embodied carbon in procurement choices
Applications
• Ideal for mounting insulation strips in electrical cabinets
• Used for securing sensors and small modules in automation rigs
• Can be used for lamination tasks where minimal thickness is required
• Suitable for attaching trim or badges in mechanical subassemblies
What substrate compatibility can be expected with this tape?
How does the tape behave under thermal cycling?
What handling considerations apply when applying the tape?
What are the storage recommendations to preserve performance?
- RS Stock No. 0145321
- Mfr. Part No. 04965-00014-00
- RS Stock No. 0145319
- Mfr. Part No. 04965-00008-00
- RS Stock No. 0145322
- Mfr. Part No. 04965-00174-00
- RS Stock No. 0145323
- Mfr. Part No. 04965-00176-00
Related links
- Tesa 4965 4965 Transparent Double Sided Paper Tape 11.5N/cm 20N/cm
- Tesa 4965 Tesa 4965 Transparent Double Sided Paper Tape 13N/cm 20N/cm, Polyethylene Terephthalate
- Tesa 4965 Transparent Double Sided Tape Polyethylene Terephthalate Backing, 25mm x 50 m
- Tesa 4965 Tesa 4965 Transparent Double Sided Tape 13N/cm 20N/cm
- Tesa 4965 Tesa Fix Transparent Double Sided Plastic Tape 11.8N/cm 20N/cm, Polyethylene Terephthalate
- Tesa tesa 4965 Original Next Gen Transparent Double Sided Tape Polyethylene Terephthalate
- Tesa 4965 Transparent Double Sided Plastic Tape 11.8N/cm 20N/cm
- Tesa tesa 4965 Original Next Gen Transparent Double Sided Tape 10.3N/cm 20N/cm, Polyethylene










