Tesa 4962 White Double Sided Tape, 11.5N/cm 8N/cm, Non-Woven Backing, 30mm x 50 m
- RS Stock No.:
- 636-730
- Mfr. Part No.:
- 04962-00011-00
- Brand:
- Tesa
Subtotal (1 unit)*
$52.76
(exc. GST)
$58.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 258 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.76 |
*price indicative
- RS Stock No.:
- 636-730
- Mfr. Part No.:
- 04962-00011-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Adhesive Tape | |
| Product Type | Double Sided Tape | |
| Backing Material | Non-Woven | |
| Width | 30mm | |
| Length | 50m | |
| Thickness | 160μm | |
| Colour | White | |
| Adhesive Material | Tackified Acrylic | |
| Adhesion Strength | 11.5N/cm | |
| Trade Name | 4962 | |
| Tensile Strength | 8N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Adhesive Tape | ||
Product Type Double Sided Tape | ||
Backing Material Non-Woven | ||
Width 30mm | ||
Length 50m | ||
Thickness 160μm | ||
Colour White | ||
Adhesive Material Tackified Acrylic | ||
Adhesion Strength 11.5N/cm | ||
Trade Name 4962 | ||
Tensile Strength 8N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Double-sided non-woven industrial mounting and splicing tape with a highly tackified acrylic adhesive. The premium non-woven tape is, for instance, used for mounting signs and nameplates or other mounting and high-performance lamination applications. It is especially designed to connect flexible materials to one another. The mounting and splicing tape is able to withstand numerous environmental factors such as humidity, UV light, and temperatures of up to 200°C for limited periods of time.
Light and aging resistant acrylic adhesive for long term applications
Excellent initial tack and peel adhesion
Good converting and die cutting properties
Highly conformable to follow difficult 3D shapes due to non woven backing
Related links
- Tesa 04962-00004-00 04962 Translucent Double Sided Tape 14N/cm 8N/cm 12mm x 50 m
- Tesa 04962-00007-00 04962 Translucent Double Sided Tape 14N/cm 8N/cm 19mm x 50 m
- Tesa 04962-00012-00 04962 Translucent Double Sided Tape 14N/cm 8N/cm 38mm x 50 m
- Tesa 04962-00010-00 04962 Translucent Double Sided Tape 14N/cm 8N/cm 25mm x 50 m
- Tesa 04962-00017-00 04962 Translucent Double Sided Tape 14N/cm 8N/cm 100mm x 50 m
- Tesa 4959 Tesa Translucent Double Sided Tape 8N/cm 8N/cm, Non-Woven Backing
- Tesa 04959-00111-00 04959 Translucent Double Sided Tape 14N/cm 8N/cm 15mm x 100 m
- Tesa 04959-00008-00 04959 Translucent Double Sided Tape 14N/cm 8N/cm 12mm x 50 m
