3M 56412 Transparent Tissue, Fabric Backing, 12mm x 50 m

Subtotal (1 unit)*

$20.76

(exc. GST)

$22.84

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 29 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.76

*price indicative

RS Stock No.:
594-371
Mfr. Part No.:
7100284197
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Backing Material

Fabric

Product Type

Tissue

Tape Type

Double Coated Tape

Width

12mm

Length

50m

Thickness

120μm

Colour

Transparent

Adhesive Material

Acrylic

Trade Name

56412

Maximum Operating Temperature

121°C

Minimum Operating Temperature

-46°C

Standards/Approvals

ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
CN

3M Tissue, 12mm Width, 50m Length - 7100284197


This tissue is a transparent, double-coated adhesive tape designed for industrial bonding tasks in automation and electronics contexts. It combines a thin tissue backing with an acrylic adhesive to provide a discreet joining solution for panel mounting and component attachment where a low-profile bond is required.

Features & Benefits


• Acrylic adhesive provides strong long-term adhesion and stability
• Tissue backing enables conformability to irregular surfaces
• Operates from -46°C to 121°C for wide temperature ranges
• Thickness of 0.12mm supports low-profile assembly requirements
• Available as a 12mm wide, 50 m roll for continuous production runs

**Applications**


• Suitable for fixing components during electronics assembly processes
• Ideal for mounting nameplates and overlays in electrical panels
• Used for bonding foam or gasket materials in mechanical assemblies
• Can be used for temporary tacking in automated production lines

How does it behave under temperature cycling in enclosures?


The acrylic formulation maintains adhesion across repeated exposure between -46°C and 121°C, reducing creep and bond degradation in variable thermal environments.

Is the tape appropriate where minimal bond thickness is required?


Yes, the 0.12mm total thickness provides a near-flush joint suitable for tight-tolerance assemblies and space-constrained fixtures.

What backing qualities aid application to non-flat parts?


The tissue substrate offers flexibility and slight elongation, allowing the adhesive to conform to contours and small radii without wrinkling.

How is supply managed for continuous manufacturing processes?


The roll format of 50 m at 12mm width supports long runs and reduces roll changes in automated dispensing systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy