3M 56415 Transparent Tissue, Fabric Backing, 12mm x 50 m
- RS Stock No.:
- 594-374
- Mfr. Part No.:
- 7100281766
- Brand:
- 3M
Subtotal (1 unit)*
$22.70
(exc. GST)
$24.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 12 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.70 |
*price indicative
- RS Stock No.:
- 594-374
- Mfr. Part No.:
- 7100281766
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Fabric | |
| Tape Type | Double Coated Tape | |
| Product Type | Tissue | |
| Width | 12mm | |
| Length | 50m | |
| Thickness | 12mm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Trade Name | 56415 | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Fabric | ||
Tape Type Double Coated Tape | ||
Product Type Tissue | ||
Width 12mm | ||
Length 50m | ||
Thickness 12mm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Trade Name 56415 | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
3M Tissue, 12mm Width, 0.15mm Thickness - 7100281766
This tissue is a transparent, double-coated adhesive tape designed for bonding and mounting tasks in industrial settings. It combines an acrylic adhesive system with a tissue backing to provide a thin, conformable adhesive layer suitable for attachment of components in automation, electronics, electrical and mechanical assemblies. The product is supplied as a continuous roll and meets an international quality management standard.
Features & Benefits
• Acrylic adhesive provides strong, long-term adhesion at elevated temperatures
• Tissue backing offers conformability to irregular surfaces for secure contact
• Thin profile enhances discreet mounting without adding bulk
• Heat resistance to 121°C supports high-temperature process steps
• Transparent construction minimises Visual impact on assemblies
• Tissue backing offers conformability to irregular surfaces for secure contact
• Thin profile enhances discreet mounting without adding bulk
• Heat resistance to 121°C supports high-temperature process steps
• Transparent construction minimises Visual impact on assemblies
**Applications**
• Suitable for fixing electronic modules within control cabinets
• Ideal for bonding trim and panels in mechanical enclosures
• Used with sensors and small actuators in automation systems
• Can be used for securing insulation or gasket components in electrical equipment
• Ideal for bonding trim and panels in mechanical enclosures
• Used with sensors and small actuators in automation systems
• Can be used for securing insulation or gasket components in electrical equipment
What form factor does the product come in for workshop use?
It is supplied as a continuous roll 50 m long for uninterrupted application and efficient stock management.
How narrow can the tape be for precise placement?
The roll is available in a 12mm width to facilitate accurate positioning on small parts and confined spaces.
How thin is the adhesive assembly for tight-tolerance gaps?
The combined construction measures 0.15mm thickness, allowing insertion into narrow joints without altering clearances.
What backing and adhesive materials comprise the tape?
A tissue substrate supports an acrylic-based adhesive to balance flexibility with bonding strength.
- RS Stock No. 0594368
- Mfr. Part No. 7100283978
Each
$22.79
- RS Stock No. 0594371
- Mfr. Part No. 7100284197
Each
$20.76
- RS Stock No. 0594365
- Mfr. Part No. 7100284199
Each
$20.83
- RS Stock No. 0594377
- Mfr. Part No. 7100281897
Each
$38.17
Related links
- 3M 3MTM 56415 Transparent Tissue Tissue Backing, 25mm x 50 m
- 3M 3MTM 56412 Transparent Tissue Tissue Backing, 12mm x 50 m
- 3M 3MTM 56212 Transparent Tissue Tissue Backing, 12mm x 50 m
- 3M Transparent Tissue Tissue Backing, 12mm x 50 m
- 3M 3MTM 56215 Transparent Tissue Tissue Backing, 19mm x 50 m
- 3M 3MTM Transparent Tissue Tissue Backing, 19mm x 50 m
- 3M 3MTM 56412 Transparent Tissue Tissue Backing, 25mm x 50 m
- 3M 3MTM 56212 Transparent Tissue Tissue Backing, 25mm x 50 m










