3M 56212 Transparent Tissue, Tissue Backing, 50mm x 50 m
- RS Stock No.:
- 594-358
- Mfr. Part No.:
- 7100283896
- Brand:
- 3M
Subtotal (1 unit)*
$59.87
(exc. GST)
$65.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.87 |
*price indicative
- RS Stock No.:
- 594-358
- Mfr. Part No.:
- 7100283896
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Tissue | |
| Tape Type | Double Coated Tape | |
| Backing Material | Tissue | |
| Width | 50mm | |
| Length | 50m | |
| Thickness | 120μm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Trade Name | 56212 | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Tissue | ||
Tape Type Double Coated Tape | ||
Backing Material Tissue | ||
Width 50mm | ||
Length 50m | ||
Thickness 120μm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Trade Name 56212 | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
3M Tissue, 50mm Width, 50m Length - 7100283896
This tissue is a double-coated adhesive product designed for bonding applications in industrial settings. It combines a tissue backing with an acrylic adhesive to provide a transparent joining layer suitable for environments where a thin, conformable adhesive Interface is required. The tape is intended for use across sectors such as automation, electronics, electrical and mechanical assembly where secure, low-profile adhesion is needed.
Features & Benefits
• Acrylic adhesive formulation resists environmental ageing and provides high bond performance
• Transparent backing allows discreet adhesion for visible assemblies
• Double coated construction enables bonding between two substrates
• Rated for continuous use up to 121°C for elevated-temperature applications
• Thickness 0.12 mm delivers a slim, conformable bond line
• Transparent backing allows discreet adhesion for visible assemblies
• Double coated construction enables bonding between two substrates
• Rated for continuous use up to 121°C for elevated-temperature applications
• Thickness 0.12 mm delivers a slim, conformable bond line
**Applications**
• Suitable for attaching components in electronic module assembly
• Ideal for securing wiring looms in electrical panels
• Used with display and panel mounting in automation equipment
• Can be used for splicing thin foils and flexible materials in mechanical builds
• Suitable for industrial bonding where a slim, transparent adhesive layer is required
• Ideal for securing wiring looms in electrical panels
• Used with display and panel mounting in automation equipment
• Can be used for splicing thin foils and flexible materials in mechanical builds
• Suitable for industrial bonding where a slim, transparent adhesive layer is required
What backing material does it use and how does that affect handling?
The backing is a tissue material that offers flexibility and conformability, making it easier to apply on irregular or curved surfaces without adding stiffness.
What width and length options are available for operational planning?
The roll comes as a 50 mm width and a 50 m length, enabling straightforward inventory calculations and machine feeding for production lines.
Which quality standard does it meet for procurement purposes?
It is produced under an ISO 9001 quality management framework, indicating controlled manufacturing and traceability.
How should it be specified when selecting an adhesive for higher-temperature assembly?
Use the maximum operating temperature rating of 121°C to determine suitability for processes involving elevated heat, such as soldering or curing steps.
- RS Stock No. 0877013
- Mfr. Part No. 7100281898
1 Box of 5
$326.11
- RS Stock No. 0594365
- Mfr. Part No. 7100284199
Each
$21.93
- RS Stock No. 0594367
- Mfr. Part No. 7100283895
Each
$36.55
- RS Stock No. 0594370
- Mfr. Part No. 7100283901
Each
$40.10
Related links
- 3M 3M Double Coated Tissue Tape 56412 Transparent Tissue Tissue Backing, 50mm x 50 m
- 3M 3M Double Coated Tissue Tape 56215 Transparent Tissue Tissue Backing, 50mm x 50 m
- 3M 3MTM 56212 Transparent Tissue Tissue Backing, 12mm x 50 m
- 3M 3MTM 56212 Transparent Tissue Tissue Backing, 25mm x 50 m
- 3M 3M Transparent Tissue Tissue Backing, 50mm x 50 m
- 3M 3M Transparent Tissue Tissue Backing, 19mm x 50 m
- 3M 3M 56212 Transparent Tissue Tissue Backing, 25mm x 50 m
- 3M 3MTM 56412 Transparent Tissue Tissue Backing, 12mm x 50 m











