3M Transparent Tissue, Fabric Backing, 19mm x 50 m

Subtotal (1 unit)*

$29.57

(exc. GST)

$32.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.57

*price indicative

RS Stock No.:
594-366
Mfr. Part No.:
7100283894
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Tape Type

Double Coated Tape

Backing Material

Fabric

Product Type

Tissue

Width

19mm

Length

50m

Thickness

19mm

Colour

Transparent

Adhesive Material

Acrylic

Maximum Operating Temperature

121°C

Minimum Operating Temperature

-58°C

Standards/Approvals

ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
CN

3M Tissue, 19mm Width, 50m Length - 7100283894


This tissue product is a double-coated adhesive tape designed for bonding and mounting in industrial environments. It combines a thin tissue backing with an acrylic adhesive to provide a discreet, transparent joining solution suitable for use across a wide temperature range in automation, electronics, electrical and mechanical settings.

Features & Benefits


• Acrylic adhesive delivers strong long-term adhesion at varied temperatures
• Transparent construction enables near-invisible mounting for discreet joins
• Thin 0.12mm profile minimises gap and maintains flush assemblies
• Operates continuously up to 121°C for high-temperature applications
• Functions down to -58°C for cold-environment stability
• Conforms to ISO 9001 manufacturing standards for consistent quality

**Applications**


• Suitable for bonding nameplates and overlays in control panels
• Ideal for mounting electronic components in assemblies
• Used for attaching insulation or cushioning in mechanical modules
• Can be used for fixing trim and fascias in electrical enclosures
• Used with automation sensors requiring low-profile adhesion

What backing material is used and how does it affect performance?


The carrier is a tissue substrate that provides flexibility and conformability, allowing the adhesive to make intimate contact with irregular surfaces and aiding clean die-cutting.

What tape width and length options are available on a roll?


This roll is supplied at 19mm width and 50m length, suitable for repetitive production use and reducing reel changes.

How does the tape behave in precision assemblies?


Its 0.12mm thickness keeps joins slim and helps maintain alignment tolerances while the acrylic adhesive develops shear strength for Durable bonds.

Which industries would benefit from its temperature capabilities?


Applications exposed to elevated process heat or sub-zero storage conditions, such as manufacturing ovens or cold-chain electronics, can use it without loss of adhesion.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy