Tesa 4959 Translucent Double Sided Tape, 14N/cm 8N/cm, Non-Woven Backing, 19mm x 100 m
- RS Stock No.:
- 207-447
- Mfr. Part No.:
- 04959-00112-00
- Brand:
- Tesa
Subtotal (1 unit)*
$67.29
(exc. GST)
$74.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.29 |
*price indicative
- RS Stock No.:
- 207-447
- Mfr. Part No.:
- 04959-00112-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Double Sided Tape | |
| Tape Type | Non-Woven Tape | |
| Backing Material | Non-Woven | |
| Width | 19mm | |
| Length | 100m | |
| Thickness | 100μm | |
| Colour | Translucent | |
| Adhesive Material | Acrylic | |
| Trade Name | 4959 | |
| Adhesion Strength | 14N/cm | |
| Tensile Strength | 8N/cm | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | 40°C | |
| Standards/Approvals | VDA278 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Double Sided Tape | ||
Tape Type Non-Woven Tape | ||
Backing Material Non-Woven | ||
Width 19mm | ||
Length 100m | ||
Thickness 100μm | ||
Colour Translucent | ||
Adhesive Material Acrylic | ||
Trade Name 4959 | ||
Adhesion Strength 14N/cm | ||
Tensile Strength 8N/cm | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature 40°C | ||
Standards/Approvals VDA278 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Double Sided Tape, 19mm Width, 100m Length - 04959-00112-00
This double-sided non-woven tape provides a thin, translucent adhesive solution for bonding tasks across demanding conditions. It combines an acrylic adhesive with a non-woven backing to offer a lightweight, conformable bond that performs in elevated and reduced temperatures. The product is supplied as a long roll suitable for repetitive industrial use.
Features and Benefits:
• 14N/cm adhesion strength delivers secure joins for assembly tasks
• 8N/cm tensile strength reduces risk of delamination under load
• 0.10mm thickness offers minimal profile for discreet bonding
• Operable to 200°C temperature enables use in heated processes
• Acrylic adhesive maintains tack across wide temperature range
• 8N/cm tensile strength reduces risk of delamination under load
• 0.10mm thickness offers minimal profile for discreet bonding
• Operable to 200°C temperature enables use in heated processes
• Acrylic adhesive maintains tack across wide temperature range
Applications
• Suitable for automotive trim and panel attachment
• Ideal for heat-exposed manufacturing processes
• Used with delicate substrates requiring low-profile bonding
• Can be used for assembly lines needing long continuous runs
• Used for requiring translucent, unobtrusive joins
• Ideal for heat-exposed manufacturing processes
• Used with delicate substrates requiring low-profile bonding
• Can be used for assembly lines needing long continuous runs
• Used for requiring translucent, unobtrusive joins
What backing material aids conformability on uneven surfaces?
The backing is non-woven, which provides flexibility and good surface contact for irregular substrates.
How does the adhesive perform in low-temperature environments?
The acrylic adhesive remains functional down to -40°C, preserving bond integrity at reduced temperatures.
What Visual characteristic makes this tape suitable for discreet applications?
Its translucent appearance minimises visibility when applied between light-coloured components.
How is the product supplied for continuous production use?
It is provided as a roll measuring 19mm in width and 100m in length for extended application runs.
Related links
- Tesa 04959-00110-00 04959 Translucent Double Sided Tape 14N/cm 8N/cm 12mm x 100 m
- Tesa 04959-00111-00 04959 Translucent Double Sided Tape 14N/cm 8N/cm 15mm x 100 m
- Tesa 04959-00008-00 04959 Translucent Double Sided Tape 14N/cm 8N/cm 12mm x 50 m
- Tesa 04959-00115-00 04959 Translucent Double Sided Tape 14N/cm 8N/cm 50mm x 100 m
- Tesa 04959-00012-00 04959 Translucent Double Sided Tape 14N/cm 8N/cm 38mm x 50 m
- Tesa 04962-00007-00 04962 Translucent Double Sided Tape 14N/cm 8N/cm 19mm x 50 m
- Tesa 4959 Translucent Double Sided Cloth Tape 8.5N/cm 8N/cm 19mm x 50 m
- Tesa 04962-00004-00 04962 Translucent Double Sided Tape 14N/cm 8N/cm 12mm x 50 m
