Tesa 4965 Original Next Gen Transparent Double Sided Industrial Mounting Tape, 13N/cm 20N/cm, PET Backing, 9mm x 50 m
- RS Stock No.:
- 145-322
- Mfr. Part No.:
- 04965-00174-00
- Brand:
- Tesa
Subtotal (1 unit)*
$38.96
(exc. GST)
$42.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 59 left, shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $38.96 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 145-322
- Mfr. Part No.:
- 04965-00174-00
- Brand:
- Tesa
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Double Coated Tape | |
| Backing Material | PET | |
| Product Type | Double Sided Industrial Mounting Tape | |
| Width | 9mm | |
| Length | 50m | |
| Thickness | 205μm | |
| Colour | Transparent | |
| Adhesive Material | Biomass-Balanced Tackified Acrylic | |
| Adhesion Strength | 13N/cm | |
| Trade Name | 4965 Original Next Gen | |
| Tensile Strength | 20N/cm | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN EN 45545-2, UL Standard 969, ISO 10993-5, ISO 10993-10 | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Double Coated Tape | ||
Backing Material PET | ||
Product Type Double Sided Industrial Mounting Tape | ||
Width 9mm | ||
Length 50m | ||
Thickness 205μm | ||
Colour Transparent | ||
Adhesive Material Biomass-Balanced Tackified Acrylic | ||
Adhesion Strength 13N/cm | ||
Trade Name 4965 Original Next Gen | ||
Tensile Strength 20N/cm | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN EN 45545-2, UL Standard 969, ISO 10993-5, ISO 10993-10 | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Double Sided Tape, 50m Length, 9mm Width - 04965-00174-00
Features and Benefits:
• Withstands down to -40°C for low-temperature stability
• Tensile strength 20 N/cm for firm shear resistance
• Thickness 0.205mm for minimal-profile joining
• Biomass-balanced tackified acrylic tape offering reduced carbon footprint
Applications
• Ideal for bonding trim and panels in automation equipment
• Used for attaching sensors and cables in electrical enclosures
• Can be used for adhesive mounting in mechanical prototyping
What substrate compatibility does it offer with thin plastics and metals?
How does the backing affect handling during application?
Is the product suitable for use where medical compatibility is required?
What standards-based approvals support use in safety-critical transport environments?
Related links
- Tesa tesa 4965 Original Next Gen Transparent Double Sided Tape Polyethylene Terephthalate
- Tesa 4965 Tesa 4965 Transparent Double Sided Tape 13N/cm 20N/cm
- Tesa 4965 Tesa 4965 Transparent Double Sided Paper Tape 13N/cm 20N/cm, Polyethylene Terephthalate
- Tesa tesa 4965 Original Next Gen Transparent Double Sided Tape 10.3N/cm 20N/cm, Polyethylene
- Tesa 4965 Tesa Fix Transparent Double Sided Plastic Tape 11.8N/cm 20N/cm, Polyethylene Terephthalate
- Tesa 4965 4965 Transparent Double Sided Paper Tape 11.5N/cm 20N/cm
- Tesa 4965 Transparent Double Sided Plastic Tape 11.8N/cm 20N/cm
- Tesa 4965 Transparent Double Sided Tape Polyethylene Terephthalate Backing, 25mm x 50 m
