- RS Stock No.:
- 288-9489
- Mfr. Part No.:
- 44-1-1-0
- Brand:
- Southco
158 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$20.43
(exc. GST)
$22.47
(inc. GST)
Units | Per unit |
1 - 9 | $20.43 |
10 - 19 | $20.20 |
20 - 49 | $19.72 |
50 + | $19.16 |
- RS Stock No.:
- 288-9489
- Mfr. Part No.:
- 44-1-1-0
- Brand:
- Southco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Adjustable Grip
The adjustability feature of these latches enables you to pull the door up tightly - ideal for use in gasketted doors. Turn clockwise to latch.
3-hole mounting on a wide range of panel thicknesses
Zinc chromated steel with stainless steel springs
Grip range: 3.2 - 9.5mm
Zinc chromated steel with stainless steel springs
Grip range: 3.2 - 9.5mm
Specifications
Attribute | Value |
---|---|
Material | Steel |
Latch Type | Toggle Latch |
Dimensions | 44.5 x 22.2 x 32.1mm |
Length | 44.5mm |
Width | 22.2mm |