Bosch Rexroth Polyoxymethylene Sliding Element MGE 30 mm Slot, 8 mm Strut Profile
- RS Stock No.:
- 420-7047
- Mfr. Part No.:
- 3842523210
- Brand:
- Bosch Rexroth
Get a bulk buy discount
Add 25 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$12.44
(exc. GST)
$13.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 155 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $12.44 | - |
| 25 - 49 | $12.34 | - |
| 50 + | $12.19 | 2% |
*price indicative
- RS Stock No.:
- 420-7047
- Mfr. Part No.:
- 3842523210
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Sliding Element | |
| Sub Type | Sliding Element | |
| Compatible Strut Profile | 8 mm | |
| Compatible Groove Size | 30 mm | |
| Material | Polyoxymethylene | |
| Product System | MGE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Sliding Element | ||
Sub Type Sliding Element | ||
Compatible Strut Profile 8 mm | ||
Compatible Groove Size 30 mm | ||
Material Polyoxymethylene | ||
Product System MGE | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE


Bosch Rexroth Sliding Element, 25g Weight, Natural Colour - MGE Series - 3842523210
Use this sliding element from Bosch Rexroth to make door or drawer operation a breeze. It sits neatly in the middle of two adjoining strut profiles to support opening and closing movements while providing long-term stability. The component prevents wear and tear caused by components grinding against each other, so you're not faced with jams or stickiness in your sled or safety device.
Features & Benefits
• POM material resists impact and corrosion in demanding environments
• Light weight of 26g for easy handling and minimal strain on your setup
Applications
• Factories
• Warehouses
• Engineering facilities
• Food and drink production
What kind of struts does this sliding element fit?
The unit is sized to precisely fit commonly used struts with a groove size of 8mm and a strut profile of 30mm.
Related links
- Bosch Rexroth Polyoxymethylene Sliding Element MGE 30 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Polyoxymethylene Sliding Element MGE 10 mm Slot
- Bosch Rexroth Aluminium 8 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Polypropylene 8 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Thermoplastic Elastomer 8 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Polypropylene Variofix Block 30 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Polypropylene Variofix Block 8 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Plastic Hinge Guarding Accessory 8 mm Slot, 8 mm Strut Profile
