STAHLWILLE Square Adapter, 3/8 in Insert, 5/8 in, Gun Metal Finish

Subtotal (1 unit)*

$192.23

(exc. GST)

$211.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$192.23

*price indicative

RS Stock No.:
719-279
Mfr. Part No.:
02470036
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Adapter

Sub Type

Adapter

Head Type

Square

Insert Size

3/8 in

Size

5/8 in

Finish

Gun Metal

For Use With

Spanner

Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Adapter 5/8 inch Internal square drive 3/8 inch is designed for professionals seeking durability and precision in their tools. Crafted from high-performance, wear-resistant steel, this adapter ensures high torque application while remaining lightweight and compact, making it optimal for work in confined spaces such as turbines. Its innovative bi-hex with AS-Drive profile not only facilitates better grip but also reduces the risk of rounding off fasteners, thereby enhancing overall efficiency. Perfectly engineered for versatility, this adapter integrates seamlessly with various socket sets, providing exceptional reliability and performance in demanding environments.

Bi-hex design improves grip and prevents rounding of fasteners

Made from HPQ high-performance steel, ensuring long-lasting durability

Lightweight and thin-walled construction is Ideal for confined workspaces

SAE AS 954-E compliant, providing quality assurance for professionals

Suitable for high torque applications, making it versatile for different tasks

Packaged dimensions ensure easy storage and transportation

Logistics-friendly weight of 73 grams enhances portability without compromising strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy