Bosch Rexroth Polyoxymethylene Sliding Element MGE 10 mm Slot
- RS Stock No.:
- 390-2296
- Mfr. Part No.:
- 3842523205
- Brand:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.21
(exc. GST)
$17.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 43 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $16.21 |
| 25 - 49 | $15.70 |
| 50 + | $15.11 |
*price indicative
- RS Stock No.:
- 390-2296
- Mfr. Part No.:
- 3842523205
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Sliding Element | |
| Sub Type | Sliding Element | |
| Compatible Groove Size | 10 mm | |
| Material | Polyoxymethylene | |
| Product System | MGE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Sliding Element | ||
Sub Type Sliding Element | ||
Compatible Groove Size 10 mm | ||
Material Polyoxymethylene | ||
Product System MGE | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE






Bosch Rexroth Sliding Element, POM Body, Fits 10mm Grooves - MGE Series - 3842523205
Ease off the friction on your sledges, sliding doors and drawers with this sliding element from Bosch Rexroth. It's made of wear-resistant POM that can take the heat from constant movement without breaking a sweat, so it's your best bet for long-term performance. The product comes pre-drilled with mounting holes, meaning you can set it up in a jiffy with a simple screwdriver.
Features & Benefits
• Light weight of 50g means it's easy to handle during installation and won't strain your strut profiles
• Fits 10mm groove sizes, making it suitable for use with large structural components
Applications
• Carpentry workshops
• DIY applications
• Machine building
What strut profile sizes can I use this product with?
This element is designed for use with 40, 45, 50 and 60mm strut profiles, so it's a versatile option to keep in your toolkit.
Sliders
80mm long sliders available for 8 and 10mm grooves each in two different styles
Economical low-wear guides for manual sleds, sliding and lifting doors, drawers
Door & Window Accessories
Related links
- Bosch Rexroth Polyoxymethylene Sliding Element MGE 10 mm Slot
- Bosch Rexroth Polyoxymethylene Sliding Element MGE 30 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Galvanised Steel, Die Cast Zinc Different Lock MGE 10 mm Slot
- Bosch Rexroth Polypropylene Variofix Block MGE 10 mm Slot
- Bosch Rexroth Die Cast Aluminium Two-Way Lock MGE 8 to 10 mm² Slot, 30 to 45 mm² Strut Profile
- Bosch Rexroth Nitrile Rubber (NBR) Sealing Profile MGE, 10 mm Strut Profile
- Bosch Rexroth Polyoxymethylene Pinion
- Bosch Rexroth Die Cast Aluminium, Aluminium Hinge MGE 20 mm Slot
