Pinet 16A4212 Chrome Zinc Ball Catch

Subtotal (1 pair)*

$33.92

(exc. GST)

$37.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$33.92

*price indicative

RS Stock No.:
183-1623
Mfr. Part No.:
16A4212
Brand:
Pinet
Find similar products by selecting one or more attributes.
Select all

Brand

Pinet

Product Type

Ball Catch

Catch Type

Double Ball

Material

Zinc

Finish

Chrome

Catch Fixing Hole Distance

40mm

Strike Fixing Hole Distance

20mm

Length

50.0mm

Width

10.0mm

Fixing Hole Size

4.2 mm

Standards/Approvals

RoHS

Non Compliant

COO (Country of Origin):
FR
Body: zinc die-cast, chrome plated.

Balls: steel.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy