Recently searched

    Steinbach & Vollman Brass Ball Catch

    Bulk discount available

    Subtotal (1 unit)**

    $16.44

    (exc. GST)

    $18.08

    (inc. GST)

    Add to Basket
    Select or type quantity
    76 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$16.44
    10 - 19$16.24
    20 - 49$15.95
    50 +$15.60

    **price indicative

    RS Stock No.:
    341-0343
    Brand:
    Steinbach & Vollman
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Steinbach & Vollman

    Catch Type

    Ball Catch

    Material

    Brass

    Dimensions

    50 x 9.5mm

    Catch Fixing Hole Distance

    41.0mm

    Strike Fixing Hole Distance

    20.0mm

    Length

    50.0mm

    Width

    9.5mm

    Fixing Hole Size

    4.0mm

    Related links