- RS Stock No.:
- 254-9981
- Brand:
- RS PRO
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$17.40
(exc. GST)
$19.14
(inc. GST)
Units | Per unit |
1 - 4 | $17.40 |
5 - 9 | $17.05 |
10 - 24 | $15.66 |
25 + | $14.79 |
- RS Stock No.:
- 254-9981
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
RS PRO 10in Zinc Plated Steel Tower Door Bolt
A sturdy Steel tower bolt ideal for both internal and external security.
Perfect for keeping office and workshop doors locked from children and pets or cupboards and storerooms closed. Also suitable for use outdoors to keep gates closed or the shed shut tight.
Constructed from Steel and featuring a Zinc Plated finish for corrosion and rust protection this Tower door bolt is easy to install and can be fitted horizontally or vertically.
A small investment for security and peace of mind.
Features and Benefits
- 254mm in length
- Straight door bolt
- Easy to install and operate
- Zinc Plated finish
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Specifications
Attribute | Value |
---|---|
Material | Steel |
Finish | Zinc |
Padlockable | No |
Length | 254mm |
Related links
- RS PRO Steel Zinc Door Bolt, 85 x 38mm
- RS PRO Steel Zinc Door Bolt, 110 x 38mm
- RS PRO Steel Zinc Door Bolt, 210 x 45mm
- RS PRO Steel Zinc Door Bolt, 160 x 38mm
- RS PRO Steel Padlockable Zinc Door Bolt
- RS PRO Steel Zinc Door Bolt, 310 x 45mm
- RS PRO Steel Padlockable Zinc Door Bolt, 110mm
- RS PRO Steel Padlockable Zinc Door Bolt, 85mm