Dom Metalux Bronze Tone Door Bolt 90 mm 110mm

Subtotal (1 unit)*

$94.53

(exc. GST)

$103.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.53

*price indicative

RS Stock No.:
205-5073
Mfr. Part No.:
843 AS - NG0843AS00
Brand:
Dom Metalux
Find similar products by selecting one or more attributes.
Select all

Brand

Dom Metalux

Product Type

Door Bolt

Sub Type

Dead Bolt

Finish

Bronze Tone

Length

90mm

Mounting Hole Diameter

5 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Unitecnic deadbolt rim lock can be fixed by screwing or soldering it. It is supplied with a strike plate, screws and a cover plate. You can thus choose the most suitable solution according to the configuration of your door.

Two turns Deadbolt

Bronze tone finish

  • RS Stock No. 8087033
  • Mfr. Part No. RS Combi 3
Each
$52.80
  • RS Stock No. 0707524
  • Mfr. Part No. 16216000
Each
$208.83
  • RS Stock No. 1331927
  • Mfr. Part No. 5002-0449
Each
$431.79
Each (In a Pack of 2)
$11.12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy