Dom Metalux Panic Lock
- RS Stock No.:
- 205-5076
- Mfr. Part No.:
- TP100 - F2PU1PT0002
- Brand:
- Dom Metalux
Subtotal (1 unit)*
$360.09
(exc. GST)
$396.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $360.09 |
*price indicative
- RS Stock No.:
- 205-5076
- Mfr. Part No.:
- TP100 - F2PU1PT0002
- Brand:
- Dom Metalux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dom Metalux | |
| Product Type | Panic Lock | |
| Sub Type | Arch Shape | |
| Finish | Lacquer | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dom Metalux | ||
Product Type Panic Lock | ||
Sub Type Arch Shape | ||
Finish Lacquer | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Unitecnic rim lock touch bars for doors with one locking point. It can be used in aluminium , steel , wooden doors, PVC profiles, emergency exit doors , doors for heavy traffic areas and many other applications. It come with a strike plate, screws, cover plate.
Lacquered bar finish;Steel material case;Anti corrosion treatment;RAL 9006 Grey;840 mm bar;1-point locking;Compatible with double doors
Standards
CE EN 1125:2008 Certification
Supplied with
Lateral striker plate, screws and drilling template
