RS PRO Steel Epoxy Powder Coated Door Bolt 110 mm
- RS Stock No.:
- 893-8596
- Distrelec Article No.:
- 304-19-923
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$5.46
(exc. GST)
$6.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.46 | - |
| 10 - 19 | $5.39 | 1% |
| 20 - 49 | $5.28 | 3% |
| 50 - 249 | $5.10 | 6% |
| 250 + | $4.21 | 22% |
*price indicative
- RS Stock No.:
- 893-8596
- Distrelec Article No.:
- 304-19-923
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Door Bolt | |
| Material | Steel | |
| Sub Type | Tower Bolt | |
| Finish | Epoxy Powder Coated | |
| Padlockable | No | |
| Length | 110mm | |
| Mounting Hole Diameter | 5 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Door Bolt | ||
Material Steel | ||
Sub Type Tower Bolt | ||
Finish Epoxy Powder Coated | ||
Padlockable No | ||
Length 110mm | ||
Mounting Hole Diameter 5 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO Straight Tower Bolts
Brought to you from RS PRO a range of high-quality straight tower bolts. These door bolts are the ideal security component for doors, garages, and gates. Upon inspection, they are made from steel, have a high degree of protection from the elements, available in a epoxy black finish.
Why would you choose these door bolts?
Straight tower bolts are a prominent security lock device. Installation is quick and easy, they can be fitted horizontally, or vertically and secured in place via screw fittings of your choice. RS PRO offers a range of straight tower bolts available in multiple sizes and finishes. Browse our range using the improved filters to find your ideal solution.
Features and Benefits
Typical Applications
Door bolts can be fitted to various surfaces such as doors and gates. They offer extra protection and additional security where required and commonly used outdoor applications;
Related links
- RS PRO Steel Epoxy Powder Coated Door Bolt 260 mm
- RS PRO Steel Epoxy Powder Coated Door Bolt 160 mm
- RS PRO Steel Epoxy Powder Coated Door Bolt 200 mm
- RS PRO Steel Epoxy Powder Coated Door Bolt 210 mm
- RS PRO Steel Epoxy Powder Coated Door Bolt 310 mm
- RS PRO Steel Epoxy Powder Coated Door Bolt 175 mm
- RS PRO Steel Black Powder Coated Door Bolt 203 mm 203 mm
- RS PRO Steel Black Powder Coated Door Bolt 304 mm 304 mm
