Squire Steel, Die Cast Navy Door Bolt 90 mm 37mm

Get a bulk buy discount

Add 3 more to save $2.73

View bulk pricing options

Subtotal (1 unit)*

$52.80

(exc. GST)

$58.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 108 unit(s) ready to ship from another location
  • Plus 36 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$52.80-
3 - 6$51.89$2.73
7 - 14$50.95$12.95
15 +$49.78$45.30

*price indicative

RS Stock No.:
808-7033
Mfr. Part No.:
RS Combi 3
Brand:
Squire
Find similar products by selecting one or more attributes.
Select all

Brand

Squire

Material

Steel, Die Cast

Product Type

Door Bolt

Finish

Navy

Length

90mm

Width

37mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Combi-Bolt3


The Squire Combi-Bolt3 is a unigue patented recodable combination locking bolt that is completely rustproof.

Simple to use and install, the Combi-Bolt's high-pick resistance give high quality security for doors and hatches, indoors and out. The solid construction and benifits of 'no keys to lose' are just two of the features that make the Combi-Bolt an essential purchase for anyone requiring security and peace of mind.

Simple touse

High pick resistance

Die-cast black and chrome finish

Lockable in open and closed positions for extra security

Combi-Bolt has 3 wheels

1000 code options

Patented

Supplied with clutch head security screws

Vehicles, beach huts, boats, internal dooors, sheds and gates, up and over garage doors, etc.

Recommended for:

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy