Pinet Steel Padlockable Zinc Plated Door Bolt 132 mm 50mm
- RS Stock No.:
- 183-1615
- Mfr. Part No.:
- 16A9007
- Brand:
- Pinet
Subtotal (1 pair)*
$61.51
(exc. GST)
$67.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 113 unit(s) ready to ship from another location
- Plus 69 unit(s) shipping from 24 November 2026
- Plus 72 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $61.51 |
*price indicative
- RS Stock No.:
- 183-1615
- Mfr. Part No.:
- 16A9007
- Brand:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Steel | |
| Product Type | Door Bolt | |
| Finish | Zinc Plated | |
| Padlockable | Yes | |
| Length | 132mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Steel | ||
Product Type Door Bolt | ||
Finish Zinc Plated | ||
Padlockable Yes | ||
Length 132mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Heavy duty range. Stop when open.
Related links
- Pinet Steel Padlockable Zinc Plated Door Bolt 73 mm 70 mm
- Pinet Steel Zinc Plated Door Bolt 56 mm 50 mm
- RS PRO Steel Padlockable Zinc Plated Door Bolt 75 mm 85 mm
- RS PRO Steel Padlockable Zinc Plated Door Bolt 152 mm 152 mm
- RS PRO Steel Padlockable Zinc Plated Door Bolt 203 mm 203 mm
- RS PRO Steel Padlockable Zinc Plated Door Bolt 100 mm 110 mm
- RS PRO Steel Padlockable Zinc Plated Door Bolt 254 mm 254 mm
- Euro-Locks a Lowe & Fletcher group Company Steel Padlockable Zinc Plated Door Bolt 67 mm 42.8 mm
