Get a bulk buy discount
Add 10 more to save $10.10
View bulk pricing optionsSubtotal (1 unit)*
$59.51
(exc. GST)
$65.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $59.51 | - |
| 10 - 19 | $58.50 | $10.10 |
| 20 - 49 | $57.03 | $49.60 |
| 50 - 249 | $55.23 | $214.00 |
| 250 + | $45.44 | $3,517.50 |
*price indicative
- RS Stock No.:
- 894-6730
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Door Bolt | |
| Material | Steel | |
| Finish | Galvanised | |
| Sub Type | Chain Bolt | |
| Padlockable | No | |
| Length | 215mm | |
| Mounting Hole Diameter | 6 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Door Bolt | ||
Material Steel | ||
Finish Galvanised | ||
Sub Type Chain Bolt | ||
Padlockable No | ||
Length 215mm | ||
Mounting Hole Diameter 6 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Chain Bolts
Black japanned finish, all steel construction, ideal for internal use on swing or sliding doors. Heavy steel spring keeps bolt in locked position until intentionally released. Shoot dia. 5/8 in. (16mm), overall length 8in. (200mm). Supplied complete with strike plate and fixing screws.
Related links
- RS PRO Steel Zinc Plated Door Bolt 215 mm
- RS PRO Steel Epoxy Black Door Bolt 215 mm
- RS PRO Steel Galvanised Door Bolt 609 mm 609 mm
- RS PRO Steel Galvanised Door Bolt 175 mm
- RS PRO Steel Galvanised Door Bolt 457 mm 457 mm
- RS PRO Steel Galvanised Door Bolt 304 mm 304 mm
- RS PRO Steel Padlockable Galvanised Door Bolt 200 mm
- RS PRO Steel Padlockable Galvanised Door Bolt 250 mm
